Current Sense Through Hole Resistors :
315 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VPG FOIL RESISTORS | Each | 1+ $42.690 ($46.96)2+ $39.020 ($42.92)3+ $35.340 ($38.87)5+ $31.660 ($34.83)10+ $29.250 ($32.17)More Pricing... | 1000µohm | FHR 4-2321 Series | 40W | Metal Foil | - | - | ± 1% | ± 25ppm/K | 22.3mm | 4.5mm | - | 17.25mm | -40°C | 130°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ $62.370 ($68.61)2+ $57.000 ($62.70)3+ $51.630 ($56.79)5+ $46.260 ($50.89)10+ $42.720 ($46.99)More Pricing... | 0.1ohm | FHR 4-3825 Series | 50W | Metal Foil | SIP | - | ± 1% | ± 25ppm/K | 38mm | 6mm | - | 24mm | -40°C | 130°C | - | |||||
Each | 1+ $0.602 ($0.66)50+ $0.289 ($0.32)100+ $0.258 ($0.28)250+ $0.223 ($0.25)500+ $0.198 ($0.22)More Pricing... | 0.39ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 2% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.830 ($0.91)50+ $0.408 ($0.45)100+ $0.364 ($0.40)250+ $0.311 ($0.34)500+ $0.281 ($0.31)More Pricing... | 0.1ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 5+ $3.470 ($3.82)50+ $1.630 ($1.79)250+ $1.090 ($1.20)500+ $0.939 ($1.03)1000+ $0.921 ($1.01)More Pricing... | 0.02ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ $3.810 ($4.19)5+ $3.180 ($3.50)10+ $2.540 ($2.79)20+ $2.370 ($2.61)40+ $2.190 ($2.41)More Pricing... | 0.022ohm | SBL Series | 4W | Wirewound | Axial Leaded | 300mV | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | Current Sense | 6.4mm | -55°C | 250°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ $60.000 ($66.00)2+ $54.840 ($60.32)3+ $49.670 ($54.64)5+ $44.500 ($48.95)10+ $41.100 ($45.21)More Pricing... | 0.1ohm | FPR 4-T221 Series | 15W | Metal Foil | TO-220 | - | ± 1% | ± 25ppm/K | 10.16mm | 4mm | - | 17.3mm | -40°C | 130°C | - | |||||
Each | 10+ $0.231 ($0.25)100+ $0.154 ($0.17)500+ $0.119 ($0.13)1000+ $0.109 ($0.12)2000+ $0.098 ($0.11)More Pricing... | 0.51ohm | MOSX Series | 1W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 9mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $0.529 ($0.58)50+ $0.251 ($0.28)100+ $0.223 ($0.25)250+ $0.203 ($0.22)500+ $0.184 ($0.20)More Pricing... | 0.47ohm | MOSX Series | 3W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | -55°C | 200°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 5+ $3.060 ($3.37)50+ $1.610 ($1.77)250+ $1.100 ($1.21)500+ $0.993 ($1.09)1000+ $0.927 ($1.02)More Pricing... | 0.01ohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | 8.12mm | -40°C | 125°C | - | |||||
Each | 1+ $12.700 ($13.97)3+ $11.450 ($12.60)5+ $10.190 ($11.21)10+ $8.930 ($9.82)20+ $7.880 ($8.67)More Pricing... | 2ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $14.690 ($16.16)3+ $13.190 ($14.51)5+ $11.680 ($12.85)10+ $10.170 ($11.19)20+ $8.800 ($9.68)More Pricing... | 0.05ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 5% | ± 300ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 10+ $0.250 ($0.28)100+ $0.167 ($0.18)500+ $0.127 ($0.14)1000+ $0.106 ($0.12)2000+ $0.104 ($0.11)More Pricing... | 0.1ohm | MOSX Series | 1W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 9mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $9.670 ($10.64)3+ $8.940 ($9.83)5+ $8.200 ($9.02)10+ $7.460 ($8.21)20+ $6.750 ($7.42)More Pricing... | 0.1ohm | PWR220T-20 Series | 20W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | 14.6mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 1+ $13.860 ($15.25)3+ $12.430 ($13.67)5+ $11.000 ($12.10)10+ $9.570 ($10.53)20+ $8.620 ($9.48)More Pricing... | 0.5ohm | PWR221T-50 Series | 50W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | - | ||||||
Each | 5+ $0.278 ($0.31)50+ $0.142 ($0.16)250+ $0.132 ($0.15)500+ $0.121 ($0.13)1000+ $0.101 ($0.11) | 0.82ohm | MOSX Series | 2W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $13.040 ($14.34)3+ $11.690 ($12.86)5+ $10.340 ($11.37)10+ $8.980 ($9.88)20+ $8.080 ($8.89)More Pricing... | 0.15ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $9.760 ($10.74)3+ $9.170 ($10.09)5+ $8.580 ($9.44)10+ $7.980 ($8.78)20+ $6.530 ($7.18)More Pricing... | 8ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
CGS - TE CONNECTIVITY | Each | 1+ $3.870 ($4.26)5+ $3.210 ($3.53)10+ $2.550 ($2.80)20+ $2.280 ($2.51)40+ $2.010 ($2.21)More Pricing... | 0.047ohm | SBL Series | 4W | Wirewound | Axial Leaded | - | ± 5% | ± 100ppm/°C | 18mm | 6.4mm | - | 6.4mm | -55°C | 250°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ $2.500 ($2.75)50+ $2.190 ($2.41)250+ $1.820 ($2.00)500+ $1.630 ($1.79)1000+ $1.520 ($1.67)More Pricing... | 0.02ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | |||||
Each | 5+ $2.200 ($2.42)50+ $1.120 ($1.23)250+ $0.881 ($0.97)500+ $0.859 ($0.94)1000+ $0.836 ($0.92)More Pricing... | 0.18ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | ||||||
Each | 5+ $0.432 ($0.48)50+ $0.208 ($0.23)250+ $0.160 ($0.18)500+ $0.138 ($0.15)1000+ $0.121 ($0.13)More Pricing... | 0.68ohm | MOSX Series | 2W | Metal Film | Axial Leaded | - | ± 5% | ± 300ppm/K | 12mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $4.650 ($5.12)5+ $3.700 ($4.07)10+ $2.750 ($3.02)25+ $2.370 ($2.61)50+ $2.030 ($2.23)More Pricing... | 0.027ohm | KNC Series | 6W | Ceramic | Axial Leaded | - | ± 3% | - | 25mm | 6.4mm | - | 6.4mm | -55°C | 250°C | - | ||||||
Each | 1+ $2.350 ($2.58)5+ $1.850 ($2.04)10+ $1.350 ($1.48)25+ $1.090 ($1.20)50+ $0.909 ($1.00)More Pricing... | 0.1ohm | KHS Series | 4W | Wirewound | Axial Leaded | - | ± 5% | 400ppm/K ± 50ppm/K | 20mm | 6.4mm | - | 6.4mm | -55°C | 350°C | - | ||||||
Each | 1+ $11.360 ($12.50)3+ $10.430 ($11.47)5+ $9.500 ($10.45)10+ $8.560 ($9.42)20+ $7.860 ($8.65)More Pricing... | 2.2ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | - | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||