0
0 Items$0.00

0.25ohm Current Sense SMD Resistors :

40 Products Found
Find a huge range of 0.25ohm Current Sense SMD Resistors at element14 Australia. We stock a wide range of Current Sense SMD Resistors, such as 0.01ohm, 0.1ohm, 0.02ohm & 0.05ohm Current Sense SMD Resistors from the worlds top manufacturers including: Eaton Bussmann, Yageo, Vishay, Bourns & TT Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Resistor Type
Temperature Coefficient
Product Length
Voltage Rating
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
1107411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.500($1.65)
50+ $0.737($0.81)
250+ $0.485($0.53)
500+ $0.456($0.50)
1000+ $0.447($0.49)
More Pricing...
0.25ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
6.35mm
-
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
2908498

RoHS

Each
10+ $1.080($1.19)
100+ $0.938($1.03)
500+ $0.777($0.85)
1000+ $0.697($0.77)
2000+ $0.643($0.71)
More Pricing...
0.25ohm
CRM Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.1mm
0.6mm
-55°C
155°C
-
3923549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.377($0.41)
100+ $0.245($0.27)
500+ $0.196($0.22)
1000+ $0.185($0.20)
2000+ $0.163($0.18)
More Pricing...
0.25ohm
RL Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 600ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
1107385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $1.190($1.31)
100+ $0.831($0.91)
500+ $0.663($0.73)
1000+ $0.619($0.68)
2000+ $0.562($0.62)
More Pricing...
0.25ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
3497012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.248($0.27)
100+ $0.153($0.17)
500+ $0.124($0.14)
1000+ $0.110($0.12)
2500+ $0.108($0.12)
0.25ohm
RL Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
-
± 600ppm/°C
2.01mm
-
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
1107490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.580($3.94)
50+ $3.300($3.63)
100+ $3.010($3.31)
250+ $2.730($3.00)
500+ $2.440($2.68)
More Pricing...
0.25ohm
WSR Series
4527 [11470 Metric]
5W
± 1%
Metal Strip
-
± 75ppm/°C
11.56mm
-
6.98mm
2.41mm
-65°C
275°C
AEC-Q200
3596974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.110($1.22)
50+ $0.539($0.59)
250+ $0.518($0.57)
500+ $0.497($0.55)
1000+ $0.476($0.52)
More Pricing...
0.25ohm
RCWE Series
2512 [6432 Metric]
2W
± 1%
Thick Film
-
± 100ppm/°C
6.3mm
-
3.15mm
0.6mm
-55°C
155°C
AEC-Q200
3597049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.330($2.56)
50+ $1.180($1.30)
100+ $1.010($1.11)
250+ $0.898($0.99)
500+ $0.842($0.93)
More Pricing...
0.25ohm
WSLT_18 Series
2010 [5025 Metric]
1W
± 1%
Metal Strip
-
± 75ppm/°C
5.08mm
-
2.54mm
0.635mm
-65°C
275°C
AEC-Q200
4071044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.434($0.48)
100+ $0.293($0.32)
500+ $0.229($0.25)
1000+ $0.208($0.23)
2000+ $0.207($0.23)
More Pricing...
0.25ohm
MFHA Series
2512 [6432 Metric]
2W
± 1%
Metal Film
-
± 100ppm/°C
6.4mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4071044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+ $0.293($0.32)
500+ $0.229($0.25)
1000+ $0.208($0.23)
2000+ $0.207($0.23)
4000+ $0.206($0.23)
0.25ohm
MFHA Series
2512 [6432 Metric]
2W
± 1%
Metal Film
-
± 100ppm/°C
6.4mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4070726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+ $0.111($0.12)
1000+ $0.100($0.11)
2500+ $0.094($0.10)
5000+ $0.087($0.10)
0.25ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
-
± 200ppm/°C
1.6mm
-
0.8mm
0.45mm
-55°C
155°C
-
4169863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.407($0.45)
100+ $0.310($0.34)
500+ $0.268($0.29)
1000+ $0.260($0.29)
2000+ $0.245($0.27)
More Pricing...
0.25ohm
PE_L Series
2010 [5025 Metric]
1W
± 1%
Metal Film
-
± 75ppm/°C
5.08mm
-
2.54mm
0.64mm
-55°C
170°C
AEC-Q200
4169882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.409($0.45)
100+ $0.273($0.30)
500+ $0.209($0.23)
1000+ $0.193($0.21)
2000+ $0.178($0.20)
More Pricing...
0.25ohm
PE_L Series
2512 [6432 Metric]
2W
± 1%
Metal Film
-
± 100ppm/°C
6.35mm
-
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4070810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.476($0.52)
100+ $0.321($0.35)
500+ $0.280($0.31)
0.25ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
-
± 200ppm/°C
6.3mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4070726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.217($0.24)
100+ $0.143($0.16)
500+ $0.111($0.12)
1000+ $0.100($0.11)
2500+ $0.094($0.10)
More Pricing...
0.25ohm
MFL Series
0603 [1608 Metric]
125mW
± 1%
Metal Film
-
± 200ppm/°C
1.6mm
-
0.8mm
0.45mm
-55°C
155°C
-
4070746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.248($0.27)
100+ $0.166($0.18)
500+ $0.127($0.14)
1000+ $0.111($0.12)
2500+ $0.104($0.11)
More Pricing...
0.25ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
-
± 200ppm/°C
2mm
-
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
4070299RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+ $0.317($0.35)
500+ $0.249($0.27)
1000+ $0.228($0.25)
2000+ $0.220($0.24)
0.25ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 50ppm/°C
6.4mm
-
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
4169860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.452($0.50)
100+ $0.348($0.38)
500+ $0.306($0.34)
1000+ $0.297($0.33)
2000+ $0.287($0.32)
More Pricing...
0.25ohm
PE_L Series
2010 [5025 Metric]
500mW
± 1%
Metal Film
-
± 75ppm/°C
5.08mm
-
2.54mm
0.64mm
-55°C
170°C
AEC-Q200
4013058

RoHS

Each
10+ $0.471($0.52)
100+ $0.317($0.35)
500+ $0.248($0.27)
1000+ $0.227($0.25)
2000+ $0.214($0.24)
More Pricing...
0.25ohm
PT Series
2512 [6432 Metric]
1W
± 1%
Thick Film
-
± 75ppm/°C
6.35mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4070769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.261($0.29)
100+ $0.173($0.19)
500+ $0.134($0.15)
1000+ $0.119($0.13)
2500+ $0.110($0.12)
More Pricing...
0.25ohm
MFLA Series
1206 [3216 Metric]
500mW
± 1%
Metal Film
-
± 200ppm/°C
3.1mm
-
1.55mm
0.55mm
-55°C
155°C
AEC-Q200
4070746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+ $0.127($0.14)
1000+ $0.111($0.12)
2500+ $0.104($0.11)
5000+ $0.097($0.11)
0.25ohm
MFLA Series
0805 [2012 Metric]
250mW
± 1%
Metal Film
-
± 200ppm/°C
2mm
-
1.25mm
0.5mm
-55°C
155°C
AEC-Q200
4169894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.355($0.39)
100+ $0.274($0.30)
500+ $0.241($0.27)
1000+ $0.233($0.26)
2000+ $0.226($0.25)
More Pricing...
0.25ohm
PE_L Series
2512 [6432 Metric]
1W
± 1%
Metal Film
-
± 75ppm/°C
6.35mm
-
3.18mm
0.64mm
-55°C
170°C
AEC-Q200
4070299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.470($0.52)
100+ $0.317($0.35)
500+ $0.249($0.27)
1000+ $0.228($0.25)
2000+ $0.220($0.24)
0.25ohm
MSMA Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
-
± 50ppm/°C
6.4mm
-
3.2mm
0.9mm
-55°C
170°C
AEC-Q200
4070810RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+ $0.321($0.35)
500+ $0.280($0.31)
0.25ohm
MFLA Series
2512 [6432 Metric]
1W
± 1%
Metal Film
-
± 200ppm/°C
6.3mm
-
3.2mm
0.55mm
-55°C
155°C
AEC-Q200
4870775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.349($0.38)
100+ $0.266($0.29)
500+ $0.230($0.25)
1000+ $0.223($0.25)
2000+ $0.210($0.23)
More Pricing...
0.25ohm
PE_L Series
1206 [3216 Metric]
1W
± 1%
Metal Film
-
± 100ppm/°C
3.2mm
-
1.6mm
0.64mm
-55°C
170°C
AEC-Q200
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account