68.1ohm Chip SMD Resistors:

91 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1652816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
($0.03)
100+
$0.017
($0.02)
500+
$0.016
($0.02)
2500+
$0.015
($0.02)
5000+
$0.014
($0.02)
More Pricing...
Total:$0.31
Min: 10 / Mult: 10
68.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
3495659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
($0.02)
100+
$0.010
($0.01)
500+
$0.009
($0.01)
2500+
$0.008
($0.01)
5000+
$0.006
($0.01)
Total:$0.16
Min: 10 / Mult: 10
68.1ohm
± 1%
62.5mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4007072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.970
($2.17)
250+
$1.930
($2.12)
500+
$1.890
($2.08)
1000+
$1.790
($1.97)
Total:$197.00
Min: 100 / Mult: 1
68.1ohm
± 0.1%
500mW
0603 [1608 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
4007072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
($4.09)
50+
$2.070
($2.28)
100+
$1.970
($2.17)
250+
$1.930
($2.12)
500+
$1.890
($2.08)
More Pricing...
Total:$3.72
Min: 1 / Mult: 1
68.1ohm
± 0.1%
500mW
0603 [1608 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
4007369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
($4.33)
50+
$2.240
($2.46)
100+
$2.130
($2.34)
250+
$2.090
($2.30)
500+
$2.040
($2.24)
More Pricing...
Total:$3.94
Min: 1 / Mult: 1
68.1ohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.130
($2.34)
250+
$2.090
($2.30)
500+
$2.040
($2.24)
1000+
$1.940
($2.13)
Total:$213.00
Min: 100 / Mult: 1
68.1ohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
2138824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.043
($0.05)
100+
$0.027
($0.03)
500+
$0.026
($0.03)
1000+
$0.024
($0.03)
2500+
$0.022
($0.02)
Total:$0.43
Min: 10 / Mult: 10
68.1ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
3540095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
($0.03)
250+
$0.014
($0.02)
1000+
$0.013
($0.01)
5000+
$0.006
($0.01)
12500+
$0.005
($0.01)
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
68.1ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2139335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
($0.09)
100+
$0.048
($0.05)
500+
$0.045
($0.05)
1000+
$0.041
($0.05)
2500+
$0.036
($0.04)
Total:$0.80
Min: 10 / Mult: 10
68.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.211
($0.23)
100+
$0.111
($0.12)
500+
$0.092
($0.10)
1000+
$0.072
($0.08)
2500+
$0.053
($0.06)
More Pricing...
Total:$2.11
Min: 10 / Mult: 10
68.1ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2331333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.321
($0.35)
250+
$0.286
($0.31)
500+
$0.250
($0.28)
Total:$32.10
Min: 100 / Mult: 1
68.1ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2139335RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.045
($0.05)
1000+
$0.041
($0.05)
2500+
$0.036
($0.04)
Total:$22.50
Min: 500 / Mult: 10
68.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2331333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.649
($0.71)
50+
$0.458
($0.50)
100+
$0.321
($0.35)
250+
$0.286
($0.31)
500+
$0.250
($0.28)
Total:$0.65
Min: 1 / Mult: 1
68.1ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
1652816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.016
($0.02)
2500+
$0.015
($0.02)
5000+
$0.014
($0.02)
10000+
$0.013
($0.01)
Total:$8.00
Min: 500 / Mult: 10
68.1ohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1810003

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.521
($0.57)
25000+
$0.386
($0.42)
50000+
$0.344
($0.38)
Total:$2,605.00
Min: 5000 / Mult: 5000
68.1ohm
± 0.1%
100mW
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2562142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
($0.08)
100+
$0.047
($0.05)
500+
$0.044
($0.05)
1000+
$0.041
($0.05)
2500+
$0.038
($0.04)
More Pricing...
Total:$0.75
Min: 10 / Mult: 10
68.1ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2307828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.054
($0.06)
1000+
$0.050
($0.06)
2500+
$0.049
($0.05)
Total:$27.00
Min: 500 / Mult: 10
68.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2307828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
($0.10)
100+
$0.058
($0.06)
500+
$0.054
($0.06)
1000+
$0.050
($0.06)
2500+
$0.049
($0.05)
Total:$0.91
Min: 10 / Mult: 10
68.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2138824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.026
($0.03)
1000+
$0.024
($0.03)
2500+
$0.022
($0.02)
Total:$13.00
Min: 500 / Mult: 10
68.1ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2399001

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.038
($0.04)
25000+
$0.032
($0.04)
50000+
$0.031
($0.03)
Total:$190.00
Min: 5000 / Mult: 5000
68.1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2562142RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.044
($0.05)
1000+
$0.041
($0.05)
2500+
$0.038
($0.04)
5000+
$0.037
($0.04)
Total:$22.00
Min: 500 / Mult: 10
68.1ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2312302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.092
($0.10)
1000+
$0.072
($0.08)
2500+
$0.053
($0.06)
5000+
$0.040
($0.04)
Total:$46.00
Min: 500 / Mult: 10
68.1ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2615350

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
$0.176
($0.19)
Total:$176.00
Min: 1000 / Mult: 1000
68.1ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2694929RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.008
($0.01)
1000+
$0.007
($0.01)
2500+
$0.006
($0.01)
Total:$4.00
Min: 500 / Mult: 10
68.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2694929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.010
($0.01)
100+
$0.009
($0.01)
500+
$0.008
($0.01)
1000+
$0.007
($0.01)
2500+
$0.006
($0.01)
Total:$0.10
Min: 10 / Mult: 10
68.1ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account