26.7ohm Chip SMD Resistors:

11 Products Found
Find a huge range of 26.7ohm Chip SMD Resistors at element14 Australia. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, TE Connectivity - Neohm & TE Connectivity - Holsworthy
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2139290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
($0.06)
100+
$0.036
($0.04)
500+
$0.033
($0.04)
1000+
$0.030
($0.03)
2500+
$0.028
($0.03)
26.7ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3645017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.186
($0.20)
100+
$0.104
($0.11)
500+
$0.090
($0.10)
1000+
$0.072
($0.08)
2500+
$0.060
($0.07)
More Pricing...
26.7ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
3597770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.213
($0.23)
100+
$0.124
($0.14)
500+
$0.092
($0.10)
1000+
$0.082
($0.09)
2500+
$0.075
($0.08)
More Pricing...
26.7ohm
± 0.5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2838652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.539
($0.59)
50+
$0.395
($0.43)
100+
$0.276
($0.30)
250+
$0.238
($0.26)
500+
$0.211
($0.23)
More Pricing...
26.7ohm
± 0.1%
100mW
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
2331085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.647
($0.71)
50+
$0.468
($0.51)
100+
$0.329
($0.36)
250+
$0.282
($0.31)
500+
$0.249
($0.27)
26.7ohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2326493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.237
($0.26)
100+
$0.137
($0.15)
500+
$0.114
($0.13)
1000+
$0.089
($0.10)
2500+
$0.079
($0.09)
More Pricing...
26.7ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2138777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
($0.05)
100+
$0.039
($0.04)
500+
$0.027
($0.03)
1000+
$0.024
($0.03)
2500+
$0.022
($0.02)
26.7ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2327139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.223
($0.25)
100+
$0.119
($0.13)
500+
$0.104
($0.11)
1000+
$0.090
($0.10)
2500+
$0.076
($0.08)
More Pricing...
26.7ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2312567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.346
($0.38)
100+
$0.208
($0.23)
500+
$0.195
($0.21)
1000+
$0.192
($0.21)
2500+
$0.143
($0.16)
More Pricing...
26.7ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2330584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.432
($0.48)
50+
$0.321
($0.35)
100+
$0.304
($0.33)
250+
$0.282
($0.31)
500+
$0.269
($0.30)
26.7ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2326806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.153
($0.17)
100+
$0.087
($0.10)
500+
$0.076
($0.08)
1000+
$0.067
($0.07)
2500+
$0.057
($0.06)
More Pricing...
26.7ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account