150kohm Chip SMD Resistors:

590 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.340
($12.47)
5+
$10.630
($11.69)
10+
$9.910
($10.90)
20+
$9.740
($10.71)
40+
$8.100
($8.91)
More Pricing...
Total:$11.34
Min: 1 / Mult: 1
150kohm
± 0.1%
500mW
0805 [2012 Metric]
Thin Film
Precision
PEP Series
± 10ppm/°C
150V
1.91mm
1.27mm
-55°C
155°C
-
2908355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
($0.02)
100+
$0.013
($0.01)
500+
$0.011
($0.01)
1000+
$0.009
($0.01)
2500+
$0.007
($0.01)
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
150kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
2380482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
($0.15)
100+
$0.080
($0.09)
500+
$0.065
($0.07)
1000+
$0.049
($0.05)
2500+
$0.045
($0.05)
More Pricing...
Total:$1.39
Min: 10 / Mult: 10
150kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2380482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.065
($0.07)
1000+
$0.049
($0.05)
2500+
$0.045
($0.05)
5000+
$0.037
($0.04)
Total:$32.50
Min: 500 / Mult: 10
150kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2862049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.222
($0.24)
250+
$0.100
($0.11)
1000+
$0.084
($0.09)
5000+
$0.067
($0.07)
12000+
$0.063
($0.07)
More Pricing...
Total:$2.22
Min: 10 / Mult: 10
150kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2862106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.398
($0.44)
50+
$0.389
($0.43)
250+
$0.388
($0.43)
500+
$0.387
($0.43)
1000+
$0.386
($0.42)
More Pricing...
Total:$1.99
Min: 5 / Mult: 5
150kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
2862049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
$0.100
($0.11)
1000+
$0.084
($0.09)
5000+
$0.067
($0.07)
12000+
$0.063
($0.07)
24000+
$0.059
($0.06)
Total:$50.00
Min: 500 / Mult: 10
150kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
2932515

RoHS

Reel of 1000
Reel
1000+
$1.500
($1.65)
5000+
$1.370
($1.51)
10000+
$1.170
($1.29)
Total:$1,500.00
Min: 1000 / Mult: 1000
150kohm
± 1%
300mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
GHVC Series
± 100ppm/°C
1kV
-
-
-
-
-
2862106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.389
($0.43)
250+
$0.388
($0.43)
500+
$0.387
($0.43)
1000+
$0.386
($0.42)
2000+
$0.385
($0.42)
Total:$38.90
Min: 100 / Mult: 5
150kohm
± 5%
1W
2616 [6740 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
1.6kV
6.7mm
4mm
-55°C
-
-
3600500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.358
($0.39)
100+
$0.190
($0.21)
500+
$0.171
($0.19)
1000+
$0.151
($0.17)
2500+
$0.139
($0.15)
Total:$3.58
Min: 10 / Mult: 10
150kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.270
($3.60)
50+
$1.890
($2.08)
250+
$1.600
($1.76)
500+
$1.520
($1.67)
1000+
$1.200
($1.32)
More Pricing...
Total:$16.35
Min: 5 / Mult: 5
150kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.720
($4.09)
50+
$1.740
($1.91)
250+
$1.120
($1.23)
500+
$1.040
($1.14)
1000+
$1.030
($1.13)
More Pricing...
Total:$18.60
Min: 5 / Mult: 5
150kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
($1.25)
100+
$0.995
($1.09)
500+
$0.825
($0.91)
1000+
$0.722
($0.79)
Total:$11.40
Min: 10 / Mult: 10
150kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231250RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.330
($2.56)
250+
$2.200
($2.42)
500+
$2.160
($2.38)
1000+
$2.120
($2.33)
Total:$233.00
Min: 100 / Mult: 1
150kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3231369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.890
($2.08)
250+
$1.600
($1.76)
500+
$1.520
($1.67)
1000+
$1.200
($1.32)
2000+
$1.160
($1.28)
Total:$189.00
Min: 100 / Mult: 1
150kohm
± 5%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3600500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.171
($0.19)
1000+
$0.151
($0.17)
2500+
$0.139
($0.15)
Total:$85.50
Min: 500 / Mult: 10
150kohm
± 0.5%
660mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
3231087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.740
($1.91)
250+
$1.120
($1.23)
500+
$1.040
($1.14)
1000+
$1.030
($1.13)
2000+
$0.995
($1.09)
Total:$174.00
Min: 100 / Mult: 1
150kohm
± 5%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3318784

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.113
($0.12)
25000+
$0.103
($0.11)
50000+
$0.101
($0.11)
Total:$565.00
Min: 5000 / Mult: 5000
150kohm
± 5%
750mW
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-S12 Series
± 200ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
3231250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.090
($4.50)
50+
$2.460
($2.71)
100+
$2.330
($2.56)
250+
$2.200
($2.42)
500+
$2.160
($2.38)
More Pricing...
Total:$4.09
Min: 1 / Mult: 1
150kohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3599233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
($0.19)
100+
$0.130
($0.14)
500+
$0.101
($0.11)
1000+
$0.083
($0.09)
2500+
$0.078
($0.09)
More Pricing...
Total:$1.75
Min: 10 / Mult: 10
150kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.995
($1.09)
500+
$0.825
($0.91)
1000+
$0.722
($0.79)
Total:$99.50
Min: 100 / Mult: 10
150kohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3599233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.101
($0.11)
1000+
$0.083
($0.09)
2500+
$0.078
($0.09)
5000+
$0.072
($0.08)
25000+
$0.070
($0.08)
More Pricing...
Total:$50.50
Min: 500 / Mult: 10
150kohm
± 0.5%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3805420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.635
($0.70)
500+
$0.624
($0.69)
1000+
$0.610
($0.67)
2500+
$0.596
($0.66)
Total:$63.50
Min: 100 / Mult: 10
150kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6K Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3805420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.676
($0.74)
100+
$0.635
($0.70)
500+
$0.624
($0.69)
1000+
$0.610
($0.67)
2500+
$0.596
($0.66)
Total:$6.76
Min: 10 / Mult: 10
150kohm
± 0.1%
250mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6K Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
9237895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
($0.02)
100+
$0.014
($0.02)
500+
$0.013
($0.01)
1000+
$0.012
($0.01)
2500+
$0.011
($0.01)
Total:$0.16
Min: 10 / Mult: 10
150kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 590 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account