102ohm Chip SMD Resistors:

29 Products Found
Find a huge range of 102ohm Chip SMD Resistors at element14 Australia. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Multicomp Pro, Vishay, TE Connectivity - Holsworthy & TE Connectivity - Neohm
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2312319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.217
($0.24)
100+
$0.119
($0.13)
500+
$0.111
($0.12)
1000+
$0.095
($0.10)
2500+
$0.079
($0.09)
More Pricing...
102ohm
± 1%
660mW
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2563385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.118
($0.13)
100+
$0.101
($0.11)
500+
$0.089
($0.10)
2500+
$0.085
($0.09)
5000+
$0.081
($0.09)
More Pricing...
102ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2336926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
($0.15)
100+
$0.095
($0.10)
500+
$0.080
($0.09)
1000+
$0.072
($0.08)
2500+
$0.067
($0.07)
102ohm
± 0.1%
100mW
0603 [1608 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
2141277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
($0.04)
100+
$0.031
($0.03)
500+
$0.021
($0.02)
1000+
$0.020
($0.02)
2500+
$0.019
($0.02)
102ohm
± 1%
125mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2561721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.111
($0.12)
100+
$0.063
($0.07)
500+
$0.053
($0.06)
1000+
$0.043
($0.05)
2500+
$0.037
($0.04)
More Pricing...
102ohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2303443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
($0.05)
100+
$0.042
($0.05)
500+
$0.031
($0.03)
1000+
$0.027
($0.03)
2500+
$0.026
($0.03)
102ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2694686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.010
($0.01)
100+
$0.007
($0.01)
500+
$0.006
($0.01)
1000+
$0.005
($0.01)
2500+
$0.004
($0.00)
102ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
3578709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
($1.33)
50+
$0.854
($0.94)
100+
$0.579
($0.64)
250+
$0.546
($0.60)
500+
$0.505
($0.56)
More Pricing...
102ohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
3598722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
($0.12)
100+
$0.076
($0.08)
500+
$0.063
($0.07)
1000+
$0.061
($0.07)
2500+
$0.056
($0.06)
More Pricing...
102ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3229485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
($1.72)
50+
$1.060
($1.17)
100+
$0.792
($0.87)
250+
$0.757
($0.83)
500+
$0.709
($0.78)
More Pricing...
102ohm
± 0.1%
200mW
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
4149246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
($0.01)
100+
$0.008
($0.01)
500+
$0.007
($0.01)
2500+
$0.006
($0.01)
5000+
$0.005
($0.01)
More Pricing...
102ohm
± 1%
63mW
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
4149390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
($0.03)
100+
$0.017
($0.02)
500+
$0.016
($0.02)
1000+
$0.015
($0.02)
2500+
$0.013
($0.01)
More Pricing...
102ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
4534518

RoHS

Each
1+
$2.120
($2.33)
10+
$1.750
($1.92)
100+
$1.460
($1.61)
500+
$1.300
($1.43)
1000+
$1.240
($1.36)
More Pricing...
102ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.360
($3.70)
50+
$2.380
($2.62)
100+
$1.980
($2.18)
250+
$1.950
($2.14)
500+
$1.580
($1.74)
More Pricing...
102ohm
± 0.1%
1W
0805 [2012 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
4007091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.750
($3.02)
50+
$1.560
($1.72)
100+
$1.380
($1.52)
102ohm
± 0.1%
500mW
0603 [1608 Metric]
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
2307299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.150
($0.16)
100+
$0.086
($0.09)
500+
$0.071
($0.08)
1000+
$0.055
($0.06)
2500+
$0.044
($0.05)
102ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1810403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.096
($0.11)
100+
$0.092
($0.10)
500+
$0.080
($0.09)
1000+
$0.076
($0.08)
2500+
$0.075
($0.08)
102ohm
± 0.1%
125mW
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.250
($0.28)
100+
$0.149
($0.16)
500+
$0.106
($0.12)
1000+
$0.096
($0.11)
2500+
$0.086
($0.09)
More Pricing...
102ohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2120693

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.028
($0.03)
50000+
$0.025
($0.03)
100000+
$0.020
($0.02)
102ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
2123002

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
($0.02)
25000+
$0.019
($0.02)
50000+
$0.015
($0.02)
102ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
2326679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.153
($0.17)
100+
$0.087
($0.10)
500+
$0.076
($0.08)
1000+
$0.073
($0.08)
2500+
$0.060
($0.07)
More Pricing...
102ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2139351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
($0.08)
100+
$0.058
($0.06)
500+
$0.043
($0.05)
1000+
$0.035
($0.04)
2500+
$0.033
($0.04)
102ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2330406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.462
($0.51)
50+
$0.343
($0.38)
100+
$0.332
($0.37)
250+
$0.306
($0.34)
500+
$0.275
($0.30)
102ohm
± 0.1%
62.5mW
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
2312409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.352
($0.39)
100+
$0.212
($0.23)
500+
$0.204
($0.22)
1000+
$0.186
($0.20)
2500+
$0.140
($0.15)
More Pricing...
102ohm
± 1%
500mW
1210 [3225 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2337557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.633
($0.70)
100+
$0.453
($0.50)
500+
$0.409
($0.45)
1000+
$0.377
($0.41)
2500+
$0.369
($0.41)
102ohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account