1.3ohm 1020 [2550 Metric] Chip SMD Resistors:

62 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3230834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.420
($1.56)
Total:$7.10
Min: 5 / Mult: 5
1.3ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
1894359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.311
($0.34)
100+
$0.170
($0.19)
5000+
$0.042
($0.05)
50000+
$0.041
($0.05)
Total:$3.11
Min: 10 / Mult: 10
1.3ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2323824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
($0.04)
100+
$0.022
($0.02)
500+
$0.019
($0.02)
1000+
$0.016
($0.02)
2500+
$0.014
($0.02)
More Pricing...
Total:$0.36
Min: 10 / Mult: 10
1.3ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1894359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.170
($0.19)
5000+
$0.042
($0.05)
50000+
$0.041
($0.05)
Total:$85.00
Min: 500 / Mult: 10
1.3ohm
± 5%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
-150ppm/°C to +400ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2323824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.019
($0.02)
1000+
$0.016
($0.02)
2500+
$0.014
($0.02)
5000+
$0.012
($0.01)
25000+
$0.011
($0.01)
More Pricing...
Total:$9.50
Min: 500 / Mult: 10
1.3ohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3230834RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
$1.420
($1.56)
Total:$142.00
Min: 100 / Mult: 5
1.3ohm
± 1%
5W
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
3230551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.400
($1.54)
500+
$0.990
($1.09)
1000+
$0.921
($1.01)
Total:$140.00
Min: 100 / Mult: 10
1.3ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3231116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.200
($3.52)
50+
$2.810
($3.09)
250+
$2.330
($2.56)
500+
$2.010
($2.21)
Total:$16.00
Min: 5 / Mult: 5
1.3ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3579436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
($0.10)
100+
$0.043
($0.05)
500+
$0.036
($0.04)
1000+
$0.033
($0.04)
Total:$0.95
Min: 10 / Mult: 10
1.3ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
3231116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.810
($3.09)
250+
$2.330
($2.56)
500+
$2.010
($2.21)
Total:$281.00
Min: 100 / Mult: 1
1.3ohm
± 1%
6W
4527 [11470 Metric]
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
3230551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.910
($2.10)
100+
$1.400
($1.54)
500+
$0.990
($1.09)
1000+
$0.921
($1.01)
Total:$19.10
Min: 10 / Mult: 10
1.3ohm
± 1%
4W
2817 [7143 Metric]
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
3579436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.036
($0.04)
1000+
$0.033
($0.04)
Total:$18.00
Min: 500 / Mult: 10
1.3ohm
± 5%
250mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
4010088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.104
($0.11)
100+
$0.074
($0.08)
500+
$0.073
($0.08)
1000+
$0.072
($0.08)
2500+
$0.071
($0.08)
More Pricing...
Total:$1.04
Min: 10 / Mult: 10
1.3ohm
± 1%
1.5W
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4009756RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.047
($0.05)
1000+
$0.043
($0.05)
2500+
$0.038
($0.04)
5000+
$0.032
($0.04)
25000+
$0.026
($0.03)
More Pricing...
Total:$23.50
Min: 500 / Mult: 10
1.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
4010088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.073
($0.08)
1000+
$0.072
($0.08)
2500+
$0.071
($0.08)
5000+
$0.055
($0.06)
Total:$36.50
Min: 500 / Mult: 10
1.3ohm
± 1%
1.5W
0612 [1632 Metric]
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
4009756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
($0.10)
100+
$0.051
($0.06)
500+
$0.047
($0.05)
1000+
$0.043
($0.05)
2500+
$0.038
($0.04)
More Pricing...
Total:$0.88
Min: 10 / Mult: 10
1.3ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
3496172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
($0.08)
100+
$0.056
($0.06)
500+
$0.042
($0.05)
1000+
$0.041
($0.05)
2500+
$0.040
($0.04)
Total:$0.74
Min: 10 / Mult: 10
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3579248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.849
($0.93)
50+
$0.604
($0.66)
100+
$0.416
($0.46)
250+
$0.389
($0.43)
500+
$0.362
($0.40)
More Pricing...
Total:$0.85
Min: 1 / Mult: 1
1.3ohm
± 0.1%
125mW
1206 [3216 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
2294006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.627
($0.69)
500+
$0.341
($0.38)
1000+
$0.339
($0.37)
2500+
$0.337
($0.37)
5000+
$0.336
($0.37)
More Pricing...
Total:$62.70
Min: 100 / Mult: 10
1.3ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2294006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.874
($0.96)
100+
$0.627
($0.69)
500+
$0.341
($0.38)
1000+
$0.339
($0.37)
2500+
$0.337
($0.37)
More Pricing...
Total:$8.74
Min: 10 / Mult: 10
1.3ohm
± 1%
2W
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
2671112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.014
($0.02)
1000+
$0.012
($0.01)
2500+
$0.011
($0.01)
Total:$7.00
Min: 500 / Mult: 10
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2669837

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
$0.009
($0.01)
Total:$45.00
Min: 5000 / Mult: 5000
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
2671112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.027
($0.03)
100+
$0.017
($0.02)
500+
$0.014
($0.02)
1000+
$0.012
($0.01)
2500+
$0.011
($0.01)
Total:$0.27
Min: 10 / Mult: 10
1.3ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
3579175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.433
($0.48)
50+
$0.316
($0.35)
100+
$0.277
($0.30)
250+
$0.271
($0.30)
500+
$0.264
($0.29)
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
1.3ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
3548809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
$0.021
($0.02)
1000+
$0.017
($0.02)
5000+
$0.011
($0.01)
12500+
$0.009
($0.01)
25000+
$0.008
($0.01)
Total:$10.50
Min: 500 / Mult: 10
1.3ohm
± 1%
250mW
0805 [2012 Metric]
Thick Film
Precision
RK73H Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account