Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPHS03W3F820KT5E SMD Chip Resistor, 8.2 ohm, ± 1%, 333.33 mW, 0603 [1608 Metric], Thick Film](https://au.element14.com/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHS03W3F820KT5ECopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4740242RL
Cut Tape4740242
Product RangeMC HS Series
Your Part Number
20,000 total stock globally
Need more?
20,000 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.084 | $0.84 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.084 ($0.0924) |
| 100+ | $0.064 ($0.0704) |
| 500+ | $0.057 ($0.0627) |
| 1000+ | $0.050 ($0.055) |
| 2500+ | $0.045 ($0.0495) |
| 5000+ | $0.039 ($0.0429) |
| 25000+ | $0.037 ($0.0407) |
| 50000+ | $0.035 ($0.0385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHS03W3F820KT5ECopy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel4740242RL
Cut Tape4740242
Product RangeMC HS Series
Technical Datasheet
Resistance8.2ohm
Resistance Tolerance± 1%
Power Rating333.33mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeMC HS Series
Temperature Coefficient± 200ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
8.2ohm
Power Rating
333.33mW
Resistor Technology
Thick Film
Product Range
MC HS Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001