Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No404807003007
Order Code3791322
Product RangePC910 Series
Also Known As1625939-7
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No404807003007
Order Code3791322
Product RangePC910 Series
Also Known As1625939-7
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangePC910 Series
Power Rating1W
Resistance Tolerance± 20%
Temperature Coefficient-
Trimmer Shape / Size16 mm Round
Resistor Case / Package-
Product Length-
Product Width-
Product Height23mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
PC910 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
16 mm Round
Product Length
-
Product Height
23mm
Operating Temperature Max
-
SVHC
To Be Advised
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
1W
Temperature Coefficient
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001