Trimmer Potentiometers:

2,228 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2329280

RoHS

Each
1+
$4.370
($4.81)
5+
$3.910
($4.30)
10+
$3.440
($3.78)
20+
$3.320
($3.65)
40+
$3.200
($3.52)
More Pricing...
Total:$4.37
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
220ohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
3128509

RoHS

Each
1+
$1.190
($1.31)
50+
$0.890
($0.98)
100+
$0.832
($0.92)
250+
$0.788
($0.87)
500+
$0.737
($0.81)
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
5kohm
Through Hole
1Turns
PT-10 Series
150mW
± 10%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
2820563

RoHS

Each
1+
$96.320
($105.95)
3+
$87.700
($96.47)
5+
$79.080
($86.99)
10+
$70.460
($77.51)
20+
$64.790
($71.27)
More Pricing...
Total:$96.32
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
500ohm
Through Hole
21Turns
Accutrim 1260 Series
250mW
± 5%
± 10ppm/°C
3/8 Inch Square
SIP
9.53mm
4.32mm
10.67mm
-55°C
150°C
-
3128572

RoHS

Each
1+
$1.160
($1.28)
50+
$0.862
($0.95)
100+
$0.785
($0.86)
250+
$0.760
($0.84)
500+
$0.682
($0.75)
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
3128513

RoHS

Each
1+
$0.750
($0.82)
50+
$0.575
($0.63)
100+
$0.540
($0.59)
250+
$0.500
($0.55)
500+
$0.477
($0.52)
More Pricing...
Total:$0.75
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
1kohm
Through Hole
1Turns
PT-10 Series
150mW
± 20%
± 300ppm/°C
10 mm Round
-
10.3mm
-
6mm
-25°C
70°C
-
3128577

RoHS

Each
1+
$1.110
($1.22)
50+
$0.824
($0.91)
100+
$0.782
($0.86)
250+
$0.730
($0.80)
500+
$0.691
($0.76)
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
25kohm
Through Hole
1Turns
PT-6 Series
100mW
± 20%
± 300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
2328590

RoHS

Each
1+
$2.530
($2.78)
10+
$2.240
($2.46)
25+
$2.020
($2.22)
50+
$1.940
($2.13)
100+
$1.870
($2.06)
More Pricing...
Total:$2.53
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
470ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2329285

RoHS

Each
1+
$4.550
($5.00)
5+
$3.850
($4.24)
10+
$3.140
($3.45)
20+
$2.970
($3.27)
40+
$2.800
($3.08)
More Pricing...
Total:$4.55
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
2.5kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
3128582

RoHS

Each
1+
$0.866
($0.95)
50+
$0.654
($0.72)
100+
$0.620
($0.68)
250+
$0.579
($0.64)
500+
$0.549
($0.60)
More Pricing...
Total:$0.87
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
4.7Mohm
Through Hole
1Turns
PT-6 Series
100mW
± 30%
-500ppm/°C to +300ppm/°C
6 mm Round
-
6.3mm
-
4mm
-25°C
70°C
-
2328569

RoHS

Each
1+
$2.660
($2.93)
5+
$2.360
($2.60)
10+
$2.030
($2.23)
20+
$2.010
($2.21)
40+
$1.990
($2.19)
More Pricing...
Total:$2.66
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
470ohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
8792488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.340
($15.77)
10+
$12.570
($13.83)
50+
$11.610
($12.77)
100+
$10.910
($12.00)
200+
$10.200
($11.22)
More Pricing...
Total:$14.34
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
9354832

RoHS

Each
1+
$2.690
($2.96)
5+
$2.370
($2.61)
10+
$2.040
($2.24)
20+
$1.770
($1.95)
40+
$1.490
($1.64)
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
200kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
9354794

RoHS

Each
1+
$2.650
($2.92)
5+
$2.200
($2.42)
10+
$1.760
($1.94)
20+
$1.750
($1.92)
40+
$1.740
($1.91)
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
2329277

RoHS

Each
1+
$2.590
($2.85)
10+
$2.450
($2.70)
100+
$2.280
($2.51)
200+
$2.140
($2.35)
500+
$2.090
($2.30)
More Pricing...
Total:$2.59
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
150kohm
Through Hole
1Turns
3329 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Round
-
-
-
4.57mm
-55°C
150°C
-
2328623

RoHS

Each
1+
$2.970
($3.27)
5+
$2.610
($2.87)
10+
$2.250
($2.48)
20+
$2.220
($2.44)
40+
$2.190
($2.41)
More Pricing...
Total:$2.97
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
3kohm
Through Hole
15Turns
3006 Series
750mW
± 10%
± 100ppm/°C
3/4 Inch Rectangular
-
19.05mm
4.83mm
6.35mm
-55°C
125°C
-
2328504

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
($2.51)
10+
$1.940
($2.13)
50+
$1.780
($1.96)
100+
$1.630
($1.79)
200+
$1.530
($1.68)
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
2328596

RoHS

Each
1+
$1.520
($1.67)
10+
$1.140
($1.25)
25+
$1.130
($1.24)
50+
$1.110
($1.22)
100+
$1.090
($1.20)
More Pricing...
Total:$1.52
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
20ohm
Through Hole
1Turns
3362 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
2329267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.950
($5.44)
10+
$4.020
($4.42)
50+
$3.820
($4.20)
100+
$3.620
($3.98)
200+
$3.180
($3.50)
More Pricing...
Total:$4.95
Min: 1 / Mult: 1
Multi Turn
Cermet
Side Adjust
50ohm
Surface Mount
5Turns
3214 Series
250mW
± 10%
± 100ppm/°C
4 mm Square
SMD
4.8mm
4.6mm
3.71mm
-65°C
150°C
-
1696072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
($2.49)
10+
$1.700
($1.87)
50+
$1.650
($1.82)
100+
$1.610
($1.77)
200+
$1.430
($1.57)
More Pricing...
Total:$2.26
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
50ohm
Surface Mount
1Turns
3361 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
4.88mm
7.37mm
-55°C
125°C
-
2328484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
($2.64)
10+
$2.040
($2.24)
50+
$1.870
($2.06)
100+
$1.720
($1.89)
200+
$1.610
($1.77)
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
8792488RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$12.570
($13.83)
50+
$11.610
($12.77)
100+
$10.910
($12.00)
200+
$10.200
($11.22)
500+
$9.350
($10.28)
Total:$125.70
Min: 10 / Mult: 1
Multi Turn
Cermet
Side Adjust
5kohm
Surface Mount
13Turns
TSM4 Series
250mW
± 10%
± 100ppm/°C
5 mm Square
SMD
4.8mm
4.6mm
3.5mm
-55°C
125°C
-
2328592

RoHS

Each
1+
$2.450
($2.70)
5+
$2.160
($2.38)
10+
$1.870
($2.06)
20+
$1.820
($2.00)
40+
$1.760
($1.94)
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
47kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2328484RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.720
($1.89)
200+
$1.610
($1.77)
500+
$1.490
($1.64)
Total:$172.00
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1696072RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.610
($1.77)
200+
$1.430
($1.57)
500+
$1.250
($1.38)
Total:$161.00
Min: 100 / Mult: 1
Single Turn
Cermet
Side Adjust
50ohm
Surface Mount
1Turns
3361 Series
500mW
± 10%
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
4.88mm
7.37mm
-55°C
125°C
-
2328504RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.630
($1.79)
200+
$1.530
($1.68)
500+
$1.430
($1.57)
Total:$163.00
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10ohm
Surface Mount
1Turns
3314 Series
250mW
± 20%
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
-
1-25 of 2228 items
of 90 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account