Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPSL60-1082A-103B1Copy
Manufacturer Standard Lead Time33 weeks
Order Code2838883
Product RangePSL Series
Your Part Number
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.260 ($75.086) |
| 5+ | $62.440 ($68.684) |
| 10+ | $56.610 ($62.271) |
| 25+ | $52.520 ($57.772) |
| 50+ | $49.340 ($54.274) |
| 120+ | $46.160 ($50.776) |
Price for:Each
Minimum: 1
Multiple: 1
$68.26 ($75.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPSL60-1082A-103B1Copy
Manufacturer Standard Lead Time33 weeks
Order Code2838883
Product RangePSL Series
Technical Datasheet
Slide Potentiometer TypeMotorized
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel60mm
Lever Length8.2mm
Resistor Technology-
Potentiometer TerminalsSnap-in
Product RangePSL Series
Product Length117mm
Product Width15mm
Product Height25.6mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
PSL60-1082A-103B1 is a PSL series motorized host slide potentiometer suitable for audio mixing consoles, broadcast mixing consoles and light mixing consoles applications.
- 60mm length of travel and snap-in connector
- dual track configuration and metal touch sense lever
- 500,000 cycles long life element and assortment of resistance tapers
- 50gf operating force and 5Kgf stop strength
- 5VDC rated voltage and 3 to 7VDC operating voltage supply
- 600mA max maximum current
- Dielectric withstanding voltage is 1000VAC
- Insulation resistance at 500VDC is 100Mohm min
- Slider noise of 60mV max
- Operating temperature range from -10°C to +70°C
Technical Specifications
Slide Potentiometer Type
Motorized
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
60mm
Resistor Technology
-
Product Range
PSL Series
Product Width
15mm
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Track Resistance
10kohm
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
8.2mm
Potentiometer Terminals
Snap-in
Product Length
117mm
Product Height
25.6mm
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08