Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No3700S-1-202L
Order Code1692601
Product Range3700 Series
Your Part Number
Technical Datasheet
107 total stock globally
Need more?
65 Delivery in 10-14 Business Days(US stock)
42 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $211.330 ($232.463) |
| 2+ | $202.370 ($222.607) |
| 3+ | $193.410 ($212.751) |
| 5+ | $184.450 ($202.895) |
| 10+ | $175.490 ($193.039) |
| 20+ | $171.990 ($189.189) |
Price for:Each
Minimum: 1
Multiple: 1
$211.33 ($232.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3700S-1-202L
Order Code1692601
Product Range3700 Series
Technical Datasheet
Track Resistance2kohm
No. of Turns10Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product Range3700 Series
Potentiometer MountingBushing Mount
Shaft Diameter2.37mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length17.46mm
Temperature Coefficient± 100ppm/°C
Potentiometer TypePrecision
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length42.86mm
Product Width-
Product Height-
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead (25-Jun-2025)
Product Overview
The 3700S series bushing-mount Precision Potentiometer with gold-plated solder lug terminals. It is designed for control applications where accuracy and high-reliability is important.
- Wire wound element
- Excellent resolution
- High rotational life
- 1000MΩ Minimum insulation resistance (500VDC)
- IP40 Protection rating
Technical Specifications
Track Resistance
2kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
17.46mm
Potentiometer Type
Precision
Potentiometer Terminals
Solder Lug
Product Length
42.86mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
10Turns
Power Rating
1W
Product Range
3700 Series
Shaft Diameter
2.37mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
1°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008619