Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoACD22 6.35-10
Order Code2504945
Product RangeACD22 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOL
Manufacturer Part NoACD22 6.35-10
Order Code2504945
Product RangeACD22 Series
Technical Datasheet
No. of Turns10Turns
Shaft Diameter6.35mm
Dial CompositionSatin Chrome
Product RangeACD22 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ACD22 6.35-10 is a 22mm 10-turn Counting Dial made of satin-chrome finish with black plastic knob and white on black background marking for use with precision potentiometers and other rotating devices.
- Compact design
- Excellent legibility
- Locking brake
- Supplied with Allen key
Applications
Industrial
Technical Specifications
No. of Turns
10Turns
Dial Composition
Satin Chrome
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6.35mm
Product Range
ACD22 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016