Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346150
Order Code3953400
Product RangeWE-XHMA Series
Your Part Number
Technical Datasheet
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.580 ($8.338) |
| 10+ | $6.950 ($7.645) |
| 50+ | $6.410 ($7.051) |
| 100+ | $5.960 ($6.556) |
| 200+ | $5.480 ($6.028) |
| 700+ | $5.000 ($5.500) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.58 ($8.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439346150
Order Code3953400
Product RangeWE-XHMA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.4A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
0.042ohm
Product Length
6.65mm
Product Height
5.2mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
7.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 78439346150
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00069