Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-221M-T
Order Code
Full Reel2849613
Re-Reel2849537RL
Cut Tape2849537
Product RangeASPI-6045S Series
Your Part Number
243 total stock globally
3,000 more incoming. You can reserve stock now
243 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.633 ($0.6963) |
| 50+ | $0.527 ($0.5797) |
| 100+ | $0.433 ($0.4763) |
| 250+ | $0.415 ($0.4565) |
| 500+ | $0.396 ($0.4356) |
Full Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1500+ | $0.325 ($0.3575) |
| 7500+ | $0.314 ($0.3454) |
| 15000+ | $0.308 ($0.3388) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-221M-T
Order Code
Full Reel2849613
Re-Reel2849537RL
Cut Tape2849537
Product RangeASPI-6045S Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)590mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeASPI-6045S Series
Inductor Case / Package-
DC Resistance Max0.834ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
ASPI-6045S Series
DC Resistance Max
0.834ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001