Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889440100
Order Code2842144
Product RangeWE-TDC HV Series
Your Part Number
Technical Datasheet
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.300 ($3.630) |
| 50+ | $2.720 ($2.992) |
| 100+ | $2.240 ($2.464) |
| 250+ | $2.230 ($2.453) |
| 500+ | $2.220 ($2.442) |
| 1000+ | $2.210 ($2.431) |
Price for:Each
Minimum: 1
Multiple: 1
$3.30 ($3.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No76889440100
Order Code2842144
Product RangeWE-TDC HV Series
Technical Datasheet
Product RangeWE-TDC HV Series
Inductance, Parallel10µH
RMS Current, Parallel1.6A
Saturation Current, Parallel3A
DC Resistance Max, Parallel0.2ohm
Leakage Inductance270nH
Turns Ratio1:1
Product Length8mm
Product Width8mm
Product Height3.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-TDC HV Series
RMS Current, Parallel
1.6A
DC Resistance Max, Parallel
0.2ohm
Turns Ratio
1:1
Product Width
8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
10µH
Saturation Current, Parallel
3A
Leakage Inductance
270nH
Product Length
8mm
Product Height
3.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083