0
0 Items$0.00

43nH Wirewound Inductors :

22 Products Found
Find a huge range of 43nH Wirewound Inductors at element14 Australia. We stock a wide range of Wirewound Inductors, such as 10µH, 1µH, 100nH & 330nH Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Coilcraft, Pulse Electronics & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
3813017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.621($0.68)
100+ $0.557($0.61)
500+ $0.501($0.55)
2500+ $0.466($0.51)
5000+ $0.439($0.48)
More Pricing...
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4538457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.218($0.24)
100+ $0.176($0.19)
500+ $0.159($0.17)
1000+ $0.137($0.15)
3000+ $0.128($0.14)
More Pricing...
43nH
0.34ohm
1.65GHz
500mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4538398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.155($0.17)
100+ $0.125($0.14)
500+ $0.113($0.12)
2500+ $0.097($0.11)
4000+ $0.091($0.10)
More Pricing...
43nH
0.28ohm
2GHz
600mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.225($0.25)
100+ $0.182($0.20)
500+ $0.164($0.18)
2500+ $0.141($0.16)
4000+ $0.133($0.15)
More Pricing...
43nH
0.29ohm
2.7GHz
380mA
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
4538347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.158($0.17)
100+ $0.128($0.14)
500+ $0.115($0.13)
2500+ $0.099($0.11)
4000+ $0.093($0.10)
More Pricing...
43nH
0.81ohm
2.03GHz
100mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
3291977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $2.150($2.36)
50+ $1.700($1.87)
250+ $1.300($1.43)
500+ $1.110($1.22)
1000+ $0.985($1.08)
More Pricing...
43nH
0.43ohm
3.82GHz
640mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
2285855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.630($1.79)
50+ $1.250($1.38)
250+ $0.898($0.99)
500+ $0.848($0.93)
1000+ $0.774($0.85)
More Pricing...
43nH
0.52ohm
2.5GHz
450mA
0402 [1005 Metric]
0402HP Series
± 5%
Unshielded
Ceramic
1.09mm
0.71mm
0.61mm
3224994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.446($0.49)
100+ $0.367($0.40)
500+ $0.318($0.35)
2500+ $0.279($0.31)
5000+ $0.267($0.29)
More Pricing...
43nH
1.6ohm
3.45GHz
145mA
03015 [0804 Metric]
LQW04AN_20 Series
± 3%
Unshielded
Non-Magnetic
0.8mm
0.4mm
0.4mm
3471521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.144($0.16)
100+ $0.118($0.13)
500+ $0.108($0.12)
1000+ $0.098($0.11)
2000+ $0.089($0.10)
More Pricing...
43nH
0.29ohm
2.7GHz
380mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
4066069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.602($0.66)
50+ $0.539($0.59)
250+ $0.485($0.53)
500+ $0.451($0.50)
1000+ $0.425($0.47)
More Pricing...
43nH
0.18ohm
1.8GHz
500mA
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4550199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.610($1.77)
50+ $1.240($1.36)
250+ $0.887($0.98)
500+ $0.869($0.96)
1000+ $0.805($0.89)
More Pricing...
43nH
0.17ohm
2.45GHz
810mA
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
4690453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.436($0.48)
50+ $0.360($0.40)
250+ $0.298($0.33)
500+ $0.265($0.29)
1000+ $0.231($0.25)
More Pricing...
43nH
0.15ohm
1.65GHz
600mA
0805 [2012 Metric]
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
3224996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.414($0.46)
100+ $0.340($0.37)
500+ $0.297($0.33)
2500+ $0.259($0.28)
5000+ $0.254($0.28)
More Pricing...
43nH
1.6ohm
3.45GHz
145mA
03015 [0804 Metric]
LQW04AN_20 Series
± 5%
Unshielded
Non-Magnetic
0.8mm
0.4mm
0.4mm
3813063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.240($1.36)
50+ $1.230($1.35)
250+ $1.010($1.11)
500+ $0.982($1.08)
1500+ $0.956($1.05)
More Pricing...
43nH
0.225ohm
2.45GHz
810mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3812987RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+ $0.669($0.74)
250+ $0.572($0.63)
500+ $0.560($0.62)
1500+ $0.541($0.60)
3000+ $0.481($0.53)
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
3812987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.697($0.77)
50+ $0.669($0.74)
250+ $0.572($0.63)
500+ $0.560($0.62)
1500+ $0.541($0.60)
More Pricing...
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
1mm
0.55mm
0.5mm
4066112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.596($0.66)
50+ $0.534($0.59)
250+ $0.481($0.53)
500+ $0.447($0.49)
1500+ $0.422($0.46)
More Pricing...
43nH
0.28ohm
2GHz
600mA
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
4066070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.635($0.70)
50+ $0.569($0.63)
250+ $0.512($0.56)
500+ $0.476($0.52)
1000+ $0.449($0.49)
More Pricing...
43nH
0.18ohm
1.8GHz
500mA
0805 [2012 Metric]
WE-KI Series
± 2%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
5128436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.172($0.19)
100+ $0.141($0.16)
500+ $0.127($0.14)
2500+ $0.117($0.13)
5000+ $0.105($0.12)
More Pricing...
43nH
0.7ohm
3GHz
250mA
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
5123332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.157($0.17)
100+ $0.129($0.14)
500+ $0.116($0.13)
2500+ $0.107($0.12)
5000+ $0.096($0.11)
More Pricing...
43nH
0.7ohm
3GHz
250mA
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
2286159

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $2.230($2.45)
50+ $1.960($2.16)
250+ $1.680($1.85)
500+ $1.140($1.25)
1000+ $1.120($1.23)
43nH
0.17ohm
2.45GHz
810mA
0603 [1608 Metric]
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1265436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.200($1.32)
50+ $0.717($0.79)
250+ $0.523($0.58)
500+ $0.466($0.51)
1000+ $0.411($0.45)
43nH
0.81ohm
2.03GHz
100mA
0402 [1005 Metric]
3650 Series
± 5%
Unshielded
-
1.27mm
0.76mm
0.61mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account