39µH Wirewound Inductors:

9 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493215

RoHS

Each
1+
$0.580
($0.64)
10+
$0.545
($0.60)
50+
$0.505
($0.56)
100+
$0.438
($0.48)
200+
$0.396
($0.44)
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
39µH
-
1.35ohm
17MHz
460mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2747907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.283
($0.31)
50+
$0.239
($0.26)
250+
$0.197
($0.22)
500+
$0.178
($0.20)
1000+
$0.158
($0.17)
More Pricing...
Total:$1.41
Min: 5 / Mult: 5
39µH
-
6.4ohm
16MHz
65mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2747907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.239
($0.26)
250+
$0.197
($0.22)
500+
$0.178
($0.20)
1000+
$0.158
($0.17)
2000+
$0.147
($0.16)
Total:$23.90
Min: 100 / Mult: 5
39µH
-
6.4ohm
16MHz
65mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3580445RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.040
($1.14)
250+
$0.961
($1.06)
500+
$0.907
($1.00)
1500+
$0.833
($0.92)
Total:$104.00
Min: 100 / Mult: 1
39µH
-
0.456ohm
9MHz
720mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3580445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.740
($1.91)
50+
$1.350
($1.48)
100+
$1.040
($1.14)
250+
$0.961
($1.06)
500+
$0.907
($1.00)
More Pricing...
Total:$1.74
Min: 1 / Mult: 1
39µH
-
0.456ohm
9MHz
720mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
3813108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.633
($0.70)
250+
$0.585
($0.64)
500+
$0.537
($0.59)
1000+
$0.513
($0.56)
2000+
$0.488
($0.54)
Total:$63.30
Min: 100 / Mult: 5
39µH
-
8.5ohm
18MHz
60mA
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
3813108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.699
($0.77)
50+
$0.633
($0.70)
250+
$0.585
($0.64)
500+
$0.537
($0.59)
1000+
$0.513
($0.56)
More Pricing...
Total:$3.49
Min: 5 / Mult: 5
39µH
-
8.5ohm
18MHz
60mA
1008 [2520 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
4062133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.666
($0.73)
50+
$0.550
($0.60)
250+
$0.454
($0.50)
500+
$0.414
($0.46)
1500+
$0.374
($0.41)
More Pricing...
Total:$3.33
Min: 5 / Mult: 5
39µH
80mA
4.8ohm
15MHz
80mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
4062133RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.550
($0.60)
250+
$0.454
($0.50)
500+
$0.414
($0.46)
1500+
$0.374
($0.41)
3000+
$0.346
($0.38)
Total:$55.00
Min: 100 / Mult: 5
39µH
80mA
4.8ohm
15MHz
80mA
1008 [2520 Metric]
LQH2HNH_03
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account