300nH Wirewound Inductors:

13 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1265535RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.643
($0.71)
250+
$0.623
($0.69)
500+
$0.534
($0.59)
1000+
$0.444
($0.49)
2000+
$0.354
($0.39)
Total:$64.30
Min: 100 / Mult: 5
300nH
1.2ohm
620MHz
330mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
1265535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.966
($1.06)
50+
$0.643
($0.71)
250+
$0.623
($0.69)
500+
$0.534
($0.59)
1000+
$0.444
($0.49)
More Pricing...
Total:$4.83
Min: 5 / Mult: 5
300nH
1.2ohm
620MHz
330mA
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
3639742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.840
($2.02)
50+
$1.480
($1.63)
250+
$1.110
($1.22)
500+
$0.977
($1.07)
1000+
$0.844
($0.93)
More Pricing...
Total:$9.20
Min: 5 / Mult: 5
300nH
2.66ohm
750MHz
320mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3639742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.480
($1.63)
250+
$1.110
($1.22)
500+
$0.977
($1.07)
1000+
$0.844
($0.93)
2000+
$0.710
($0.78)
Total:$148.00
Min: 100 / Mult: 5
300nH
2.66ohm
750MHz
320mA
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
4723226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
($0.20)
100+
$0.154
($0.17)
500+
$0.137
($0.15)
1000+
$0.128
($0.14)
2000+
$0.117
($0.13)
More Pricing...
Total:$1.85
Min: 10 / Mult: 10
300nH
0.19ohm
1.05GHz
650mA
0603 [1608 Metric]
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
2285644RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.610
($1.77)
250+
$1.160
($1.28)
500+
$1.140
($1.25)
1000+
$1.050
($1.16)
2000+
$0.959
($1.05)
Total:$161.00
Min: 100 / Mult: 5
300nH
0.41ohm
860MHz
420mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2780197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.800
($3.08)
50+
$2.160
($2.38)
250+
$1.550
($1.70)
500+
$1.470
($1.62)
1000+
$1.340
($1.47)
More Pricing...
Total:$14.00
Min: 5 / Mult: 5
300nH
0.34ohm
1.4GHz
490mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2285644

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.080
($2.29)
50+
$1.610
($1.77)
250+
$1.160
($1.28)
500+
$1.140
($1.25)
1000+
$1.050
($1.16)
More Pricing...
Total:$10.40
Min: 5 / Mult: 5
300nH
0.41ohm
860MHz
420mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2780197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.160
($2.38)
250+
$1.550
($1.70)
500+
$1.470
($1.62)
1000+
$1.340
($1.47)
2000+
$0.857
($0.94)
Total:$216.00
Min: 100 / Mult: 5
300nH
0.34ohm
1.4GHz
490mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3813067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.160
($1.28)
250+
$1.080
($1.19)
500+
$1.030
($1.13)
1500+
$0.979
($1.08)
3000+
$0.810
($0.89)
Total:$116.00
Min: 100 / Mult: 5
300nH
2.8ohm
990MHz
220mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
3813067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$1.290
($1.42)
50+
$1.160
($1.28)
250+
$1.080
($1.19)
500+
$1.030
($1.13)
1500+
$0.979
($1.08)
More Pricing...
Total:$6.45
Min: 5 / Mult: 5
300nH
2.8ohm
990MHz
220mA
0603 [1608 Metric]
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.7mm
1.1mm
0.9mm
4538480RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.182
($0.20)
1000+
$0.153
($0.17)
3000+
$0.147
($0.16)
6000+
$0.142
($0.16)
Total:$91.00
Min: 500 / Mult: 10
300nH
1.4ohm
450MHz
310mA
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4538480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
($0.27)
100+
$0.199
($0.22)
500+
$0.182
($0.20)
1000+
$0.153
($0.17)
3000+
$0.147
($0.16)
More Pricing...
Total:$2.45
Min: 10 / Mult: 10
300nH
1.4ohm
450MHz
310mA
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account