0.61ohm Wirewound Inductors:

10 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.144
($0.16)
100+
$0.127
($0.14)
500+
$0.127
($0.14)
Min: 10 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.127
($0.14)
Min: 500 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3517234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.672
($0.74)
10+
$0.551
($0.61)
50+
$0.481
($0.53)
100+
$0.454
($0.50)
200+
$0.425
($0.47)
More Pricing...
Min: 1 / Mult: 1
15µH
0.61ohm
-
750mA
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.454
($0.50)
200+
$0.425
($0.47)
500+
$0.397
($0.44)
Min: 100 / Mult: 1
15µH
0.61ohm
-
750mA
1812 [4532 Metric]
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3639555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.253
($0.28)
100+
$0.221
($0.24)
500+
$0.184
($0.20)
2500+
$0.165
($0.18)
5000+
$0.152
($0.17)
More Pricing...
Min: 10 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.221
($0.24)
500+
$0.184
($0.20)
2500+
$0.165
($0.18)
5000+
$0.152
($0.17)
10000+
$0.141
($0.16)
More Pricing...
Min: 100 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
0402 [1005 Metric]
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
4538421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.133
($0.15)
2500+
$0.112
($0.12)
4000+
$0.107
($0.12)
8000+
$0.104
($0.11)
Min: 500 / Mult: 10
110nH
0.61ohm
1.35GHz
300mA
-
-
-
-
-
1.6mm
1.02mm
0.82mm
4538421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.179
($0.20)
100+
$0.146
($0.16)
500+
$0.133
($0.15)
2500+
$0.112
($0.12)
4000+
$0.107
($0.12)
More Pricing...
Min: 10 / Mult: 10
110nH
0.61ohm
1.35GHz
300mA
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
1265482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.656
($0.72)
10+
$0.537
($0.59)
100+
$0.455
($0.50)
500+
$0.414
($0.46)
1000+
$0.376
($0.41)
More Pricing...
Min: 1 / Mult: 1
110nH
0.61ohm
1.35GHz
300mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1265482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.455
($0.50)
500+
$0.414
($0.46)
1000+
$0.376
($0.41)
2000+
$0.353
($0.39)
Min: 100 / Mult: 1
110nH
0.61ohm
1.35GHz
300mA
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account