Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILSB0603ER100K
Order Code4737938
Product RangeILSB Series
Your Part Number
Technical Datasheet
7,660 total stock globally
Need more?
7660 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.179 ($0.1969) |
| 100+ | $0.149 ($0.1639) |
| 500+ | $0.136 ($0.1496) |
| 1000+ | $0.122 ($0.1342) |
| 2000+ | $0.117 ($0.1287) |
| 4000+ | $0.111 ($0.1221) |
Price for:Each
Minimum: 10
Multiple: 10
$1.79 ($1.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILSB0603ER100K
Order Code4737938
Product RangeILSB Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.55ohm
Self Resonant Frequency17MHz
DC Current Rating15mA
Inductor Case / Package0603 [1608 Metric]
Product RangeILSB Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
17MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
2.55ohm
DC Current Rating
15mA
Product Range
ILSB Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001