Multilayer Inductors:

3,678 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3438255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.029
($0.03)
100+
$0.022
($0.02)
500+
$0.021
($0.02)
2500+
$0.020
($0.02)
5000+
$0.020
($0.02)
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
6GHz
-
300mA
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
Unshielded
-
1mm
0.5mm
0.5mm
3438267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
($0.04)
100+
$0.026
($0.03)
500+
$0.023
($0.03)
2500+
$0.022
($0.02)
5000+
$0.021
($0.02)
More Pricing...
Min: 10 / Mult: 10
3nH
-
0.2ohm
6GHz
-
300mA
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
Unshielded
-
1mm
0.5mm
0.5mm
3639231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
($0.18)
100+
$0.116
($0.13)
500+
$0.095
($0.10)
2500+
$0.075
($0.08)
5000+
$0.070
($0.08)
More Pricing...
Min: 10 / Mult: 10
0.7nH
-
0.03ohm
15GHz
-
1.2A
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.162
($0.18)
100+
$0.119
($0.13)
500+
$0.110
($0.12)
2500+
$0.084
($0.09)
5000+
$0.071
($0.08)
More Pricing...
Min: 10 / Mult: 10
51nH
-
1.8ohm
1.3GHz
-
190mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
($0.18)
100+
$0.116
($0.13)
500+
$0.095
($0.10)
2500+
$0.075
($0.08)
5000+
$0.070
($0.08)
More Pricing...
Min: 10 / Mult: 10
33nH
-
1.5ohm
1.6GHz
-
220mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
($0.17)
100+
$0.112
($0.12)
500+
$0.103
($0.11)
2500+
$0.094
($0.10)
5000+
$0.079
($0.09)
More Pricing...
Min: 10 / Mult: 10
8.7nH
-
0.17ohm
3.5GHz
-
550mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3386606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
($0.19)
100+
$0.120
($0.13)
1000+
$0.079
($0.09)
2500+
$0.075
($0.08)
10000+
$0.068
($0.07)
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
-
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
($0.12)
100+
$0.083
($0.09)
500+
$0.072
($0.08)
2500+
$0.061
($0.07)
5000+
$0.060
($0.07)
More Pricing...
Min: 10 / Mult: 10
0.3nH
-
0.1ohm
10GHz
-
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3780973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
($0.05)
20+
$0.043
($0.05)
100+
$0.038
($0.04)
Min: 10 / Mult: 10
56nH
-
1.2ohm
800MHz
-
200mA
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
3639328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.204
($0.22)
100+
$0.146
($0.16)
500+
$0.120
($0.13)
2500+
$0.095
($0.10)
5000+
$0.089
($0.10)
More Pricing...
Min: 10 / Mult: 10
91nH
-
2.3ohm
900MHz
-
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.320
($0.35)
100+
$0.229
($0.25)
500+
$0.189
($0.21)
2500+
$0.149
($0.16)
5000+
$0.140
($0.15)
More Pricing...
Min: 10 / Mult: 10
2.1nH
-
0.06ohm
8GHz
-
1A
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3386443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
($0.18)
100+
$0.128
($0.14)
500+
$0.113
($0.12)
2500+
$0.098
($0.11)
5000+
$0.093
($0.10)
More Pricing...
Min: 10 / Mult: 10
1.6nH
-
0.04ohm
10GHz
-
1A
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3370552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.044
($0.05)
100+
$0.035
($0.04)
500+
$0.032
($0.04)
2500+
$0.026
($0.03)
7500+
$0.023
($0.03)
Min: 10 / Mult: 10
1.2nH
-
0.12ohm
10GHz
-
420mA
0201 [0603 Metric]
MP CL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3773667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.075
($0.08)
100+
$0.059
($0.06)
500+
$0.052
($0.06)
1000+
$0.045
($0.05)
2000+
$0.043
($0.05)
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.4ohm
2GHz
-
500mA
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3648186

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
($0.27)
100+
$0.173
($0.19)
500+
$0.145
($0.16)
1000+
$0.118
($0.13)
2000+
$0.116
($0.13)
Min: 10 / Mult: 10
0.1µH
-
0.15ohm
400MHz
-
300mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3639327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.164
($0.18)
100+
$0.159
($0.17)
500+
$0.153
($0.17)
2500+
$0.148
($0.16)
5000+
$0.145
($0.16)
Min: 10 / Mult: 10
91nH
-
2.3ohm
900MHz
-
160mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
($0.18)
100+
$0.116
($0.13)
500+
$0.095
($0.10)
2500+
$0.075
($0.08)
5000+
$0.070
($0.08)
More Pricing...
Min: 10 / Mult: 10
62nH
-
1.9ohm
1.1GHz
-
180mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3386632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
($0.16)
100+
$0.128
($0.14)
500+
$0.127
($0.14)
2500+
$0.124
($0.14)
5000+
$0.121
($0.13)
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
-
300mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.138
($0.15)
100+
$0.103
($0.11)
500+
$0.086
($0.09)
2500+
$0.069
($0.08)
5000+
$0.067
($0.07)
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3370551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.044
($0.05)
100+
$0.035
($0.04)
500+
$0.032
($0.04)
2500+
$0.026
($0.03)
7500+
$0.023
($0.03)
Min: 10 / Mult: 10
1nH
-
0.08ohm
10GHz
-
520mA
0201 [0603 Metric]
MP CL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.161
($0.18)
100+
$0.124
($0.14)
500+
$0.116
($0.13)
2500+
$0.088
($0.10)
5000+
$0.075
($0.08)
More Pricing...
Min: 10 / Mult: 10
20nH
-
0.6ohm
1.9GHz
-
350mA
0402 [1005 Metric]
MLG Series
± 3%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1669585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
$0.077
($0.08)
2500+
$0.064
($0.07)
5000+
$0.060
($0.07)
10000+
$0.056
($0.06)
50000+
$0.053
($0.06)
More Pricing...
Min: 500 / Mult: 10
6.2nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1669542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
($0.16)
100+
$0.128
($0.14)
Min: 10 / Mult: 10
6.8µH
-
1.3ohm
40MHz
-
15mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
($0.10)
25+
$0.083
($0.09)
50+
$0.073
($0.08)
100+
$0.064
($0.07)
250+
$0.061
($0.07)
More Pricing...
Min: 10 / Mult: 10
47nH
-
2.2ohm
1.3GHz
-
50mA
0201 [0603 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.6mm
0.3mm
0.3mm
1669538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.168
($0.18)
100+
$0.164
($0.18)
500+
$0.158
($0.17)
1000+
$0.154
($0.17)
2000+
$0.149
($0.16)
More Pricing...
Min: 10 / Mult: 10
680nH
-
1.25ohm
150MHz
-
70mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 3678 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account