Print Page
Image is for illustrative purposes only. Please refer to product description.

1,024 total stock globally
Need more?
1024 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.790 ($5.269) |
| 10+ | $4.120 ($4.532) |
| 100+ | $3.320 ($3.652) |
| 500+ | $2.800 ($3.080) |
| 1000+ | $2.740 ($3.014) |
Price for:Each
Minimum: 1
Multiple: 1
$4.79 ($5.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoDF6
Order Code9520937
Technical Datasheet
Product Range-
Inductance85µH
DC Current Rating8A
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF6 is an open former differential mode Suppression Choke designed to attenuate mains borne RF interface. This choke is constructed using a single wound ferrite ring mounted vertically onto a flame-retardant plastic carrier and supports ±20% inductance tolerance.
- 250VAC Rated voltage
Applications
Industrial
Technical Specifications
Product Range
-
DC Current Rating
8A
Inductance Tolerance
± 20%
Inductor Case Style
Through Hole
Inductance
85µH
DC Resistance Max
0.025ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04