Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELLCTP151MBCopy
Order Code
Re-Reel2360397RL
Cut Tape2360397
Product RangeELL-CTP Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELLCTP151MBCopy
Order Code
Re-Reel2360397RL
Cut Tape2360397
Product RangeELL-CTP Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.05A
Product RangeELL-CTP Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.2mm
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
ELL-CTP Series
Inductance Tolerance
± 20%
Product Width
12mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.05A
DC Resistance Max
0.22ohm
Product Length
12mm
Product Height
4.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025