SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3923809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
($2.19)
10+
$1.620
($1.78)
50+
$1.420
($1.56)
100+
$1.330
($1.46)
200+
$1.260
($1.39)
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
6.8µH
21.4A
Shielded
15.8A
SPM-VT-D Series
0.01463ohm
± 20%
10.5mm
10mm
6.5mm
3812876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.750
($3.02)
10+
$2.650
($2.92)
25+
$2.540
($2.79)
50+
$2.430
($2.67)
100+
$2.320
($2.55)
More Pricing...
Total:$2.75
Min: 1 / Mult: 1
3.3µH
6.2A
Unshielded
15.8A
WE-PD4 Series
0.018ohm
± 20%
18.54mm
15.24mm
7.11mm
3812876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.320
($2.55)
300+
$2.210
($2.43)
1500+
$2.030
($2.23)
3000+
$2.000
($2.20)
Total:$232.00
Min: 100 / Mult: 1
3.3µH
6.2A
Unshielded
15.8A
WE-PD4 Series
0.018ohm
± 20%
18.54mm
15.24mm
7.11mm
4167213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.900
($8.69)
10+
$6.500
($7.15)
25+
$6.020
($6.62)
50+
$5.670
($6.24)
100+
$5.380
($5.92)
More Pricing...
Total:$7.90
Min: 1 / Mult: 1
10µH
11.7A
Shielded
15.8A
ERU19 B82559 Series
8800µohm
± 10%
18.5mm
19.9mm
7.65mm
3923809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.330
($1.46)
200+
$1.260
($1.39)
500+
$1.180
($1.30)
Total:$133.00
Min: 100 / Mult: 1
6.8µH
21.4A
Shielded
15.8A
SPM-VT-D Series
0.01463ohm
± 20%
10.5mm
10mm
6.5mm
4167213RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.380
($5.92)
220+
$5.330
($5.86)
Total:$538.00
Min: 100 / Mult: 1
10µH
11.7A
Shielded
15.8A
ERU19 B82559 Series
8800µohm
± 10%
18.5mm
19.9mm
7.65mm
3212593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
($2.96)
50+
$1.940
($2.13)
100+
$1.820
($2.00)
250+
$1.690
($1.86)
500+
$1.390
($1.53)
More Pricing...
Total:$2.69
Min: 1 / Mult: 1
1µH
17.9A
Shielded
15.8A
SPM-HZ Series
4950µohm
± 20%
7.1mm
6.5mm
5mm
3292000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.740
($10.71)
5+
$8.820
($9.70)
10+
$7.900
($8.69)
25+
$7.010
($7.71)
50+
$6.630
($7.29)
More Pricing...
Total:$9.74
Min: 1 / Mult: 1
5.3µH
26A
Semishielded
15.8A
SER2211 Series
1800µohm
± 20%
22.5mm
19.2mm
10.5mm
3292000RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$7.900
($8.69)
25+
$7.010
($7.71)
50+
$6.630
($7.29)
200+
$6.050
($6.66)
Total:$79.00
Min: 10 / Mult: 1
5.3µH
26A
Semishielded
15.8A
SER2211 Series
1800µohm
± 20%
22.5mm
19.2mm
10.5mm
3212593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.820
($2.00)
250+
$1.690
($1.86)
500+
$1.390
($1.53)
1000+
$1.370
($1.51)
Total:$182.00
Min: 100 / Mult: 1
1µH
17.9A
Shielded
15.8A
SPM-HZ Series
4950µohm
± 20%
7.1mm
6.5mm
5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account