7.1A SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
($6.07)
5+
$5.270
($5.80)
10+
$5.030
($5.53)
25+
$4.870
($5.36)
50+
$4.700
($5.17)
More Pricing...
Min: 1 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3953367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$4.700
($5.17)
200+
$4.250
($4.68)
Min: 100 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3517089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.800
($6.38)
5+
$5.740
($6.31)
10+
$5.680
($6.25)
25+
$5.470
($6.02)
50+
$5.250
($5.78)
More Pricing...
Min: 1 / Mult: 1
12µH
7.1A
Shielded
10.3A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3517089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.250
($5.78)
200+
$4.710
($5.18)
Min: 100 / Mult: 1
12µH
7.1A
Shielded
10.3A
WE-CHSA Series
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3102886RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.350
($1.48)
Min: 100 / Mult: 1
1µH
7.1A
Shielded
11A
MPX Series
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
3102886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
($2.19)
10+
$1.730
($1.90)
100+
$1.350
($1.48)
Min: 1 / Mult: 1
1µH
7.1A
Shielded
11A
MPX Series
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
3287779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
($2.18)
10+
$1.680
($1.85)
25+
$1.520
($1.67)
50+
$1.500
($1.65)
Min: 1 / Mult: 1
1µH
7.1A
Shielded
11A
MPXV Series
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
3287779RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.500
($1.65)
Min: 100 / Mult: 1
1µH
7.1A
Shielded
11A
MPXV Series
0.0193ohm
± 20%
7mm
6.5mm
1.8mm
4167253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.270
($2.50)
200+
$2.080
($2.29)
500+
$1.890
($2.08)
Min: 100 / Mult: 1
6.8µH
7.1A
Shielded
7.3A
SPM-HZR Series
0.0264ohm
± 20%
10.7mm
10mm
4mm
4167253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
($4.15)
10+
$2.940
($3.23)
50+
$2.470
($2.72)
100+
$2.270
($2.50)
200+
$2.080
($2.29)
More Pricing...
Min: 1 / Mult: 1
6.8µH
7.1A
Shielded
7.3A
SPM-HZR Series
0.0264ohm
± 20%
10.7mm
10mm
4mm
4354286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
($2.89)
10+
$2.240
($2.46)
50+
$2.040
($2.24)
100+
$1.600
($1.76)
200+
$1.500
($1.65)
More Pricing...
Min: 1 / Mult: 1
15µH
7.1A
Shielded
13A
SPM-VT-D Series
0.0275ohm
± 20%
10.5mm
10mm
6.5mm
4413304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$3.000
($3.30)
50+
$2.440
($2.68)
250+
$2.050
($2.26)
500+
$1.750
($1.92)
1000+
$1.670
($1.84)
More Pricing...
Min: 5 / Mult: 5
3.3µH
7.1A
Shielded
8.2A
WE-XHMI Series
0.0255ohm
± 20%
4.3mm
4.3mm
3mm
4354286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.600
($1.76)
200+
$1.500
($1.65)
500+
$1.390
($1.53)
Min: 100 / Mult: 1
15µH
7.1A
Shielded
13A
SPM-VT-D Series
0.0275ohm
± 20%
10.5mm
10mm
6.5mm
4413304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$2.440
($2.68)
250+
$2.050
($2.26)
500+
$1.750
($1.92)
1000+
$1.670
($1.84)
2000+
$1.580
($1.74)
Min: 100 / Mult: 5
3.3µH
7.1A
-
8.2A
WE-XHMI Series
0.0255ohm
-
4.3mm
4.3mm
3mm
4562140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.900
($9.79)
10+
$8.640
($9.50)
25+
$8.370
($9.21)
50+
$8.100
($8.91)
100+
$6.000
($6.60)
More Pricing...
Min: 1 / Mult: 1
33µH
7.1A
Shielded
11.7A
WE-XHMI Series
0.0396ohm
± 20%
11.6mm
10.5mm
8.8mm
4562137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.830
($8.61)
10+
$7.300
($8.03)
50+
$6.760
($7.44)
100+
$5.830
($6.41)
200+
$5.300
($5.83)
More Pricing...
Min: 1 / Mult: 1
20µH
7.1A
Shielded
8.3A
WE-XHMI Series
0.0341ohm
± 20%
8.8mm
8.3mm
7.8mm
4558681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.750
($6.32)
10+
$5.370
($5.91)
50+
$4.100
($4.51)
100+
$3.660
($4.03)
200+
$3.590
($3.95)
More Pricing...
Min: 1 / Mult: 1
22µH
7.1A
Shielded
10.75A
WE-LHCA Series
0.0395ohm
± 20%
13.45mm
12.6mm
6.3mm
4558638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.840
($10.82)
5+
$8.900
($9.79)
10+
$7.960
($8.76)
25+
$6.630
($7.29)
50+
$5.710
($6.28)
More Pricing...
Min: 1 / Mult: 1
56µH
7.1A
Shielded
10.3A
WE-LHCA Series
0.08ohm
± 20%
17.45mm
16.95mm
6.8mm
4572777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
($1.31)
10+
$0.974
($1.07)
50+
$0.889
($0.98)
100+
$0.803
($0.88)
200+
$0.763
($0.84)
More Pricing...
Min: 1 / Mult: 1
15µH
7.1A
Shielded
6.8A
IFDC-5050HZ Series
0.027ohm
± 20%
12.3mm
12.3mm
8mm
4572777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.803
($0.88)
200+
$0.763
($0.84)
500+
$0.723
($0.80)
Min: 100 / Mult: 1
15µH
7.1A
-
6.8A
-
0.027ohm
-
12.3mm
12.3mm
8mm
4562140RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.000
($6.60)
300+
$5.710
($6.28)
Min: 100 / Mult: 1
33µH
7.1A
-
11.7A
-
0.0396ohm
-
11.6mm
10.5mm
8.8mm
4558638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$5.710
($6.28)
150+
$5.280
($5.81)
Min: 100 / Mult: 1
56µH
7.1A
-
10.3A
-
0.08ohm
-
17.45mm
16.95mm
6.8mm
4562137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.830
($6.41)
200+
$5.300
($5.83)
500+
$4.770
($5.25)
Min: 100 / Mult: 1
20µH
7.1A
-
8.3A
-
0.0341ohm
-
8.8mm
8.3mm
7.8mm
4558681RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.660
($4.03)
200+
$3.590
($3.95)
400+
$3.520
($3.87)
Min: 100 / Mult: 1
22µH
7.1A
-
10.75A
-
0.0395ohm
-
13.45mm
12.6mm
6.3mm
4645587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
($4.04)
10+
$3.440
($3.78)
50+
$3.220
($3.54)
100+
$2.940
($3.23)
200+
$2.790
($3.07)
More Pricing...
Min: 1 / Mult: 1
5.6µH
7.1A
Shielded
6.8A
WE-MXGI Series
0.027ohm
± 20%
5.4mm
5.4mm
3.1mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account