Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVAMV08089A-100MM2
Order Code4729716
Product RangeVAMV08089A Series
Your Part Number
Technical Datasheet
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.570 ($5.027) |
| 10+ | $3.750 ($4.125) |
| 50+ | $3.430 ($3.773) |
| 100+ | $3.100 ($3.410) |
| 200+ | $3.000 ($3.300) |
| 500+ | $2.890 ($3.179) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.57 ($5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVAMV08089A-100MM2
Order Code4729716
Product RangeVAMV08089A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeVAMV08089A Series
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length8.15mm
Product Width8mm
Product Height8.9mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VAMV08089A Series
DC Resistance Max
0.04ohm
Product Length
8.15mm
Product Height
8.9mm
RMS Current (Irms)
4A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078