Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPM1812-102J-RC
Order Code3373482
Product RangePM1812 Series
Your Part Number
Technical Datasheet
1,698 total stock globally
Need more?
1698 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.467 ($0.5137) |
| 10+ | $0.387 ($0.4257) |
| 50+ | $0.354 ($0.3894) |
| 100+ | $0.321 ($0.3531) |
| 200+ | $0.300 ($0.330) |
| 500+ | $0.279 ($0.3069) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.47 ($0.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM1812-102J-RC
Order Code3373482
Product RangePM1812 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)-
DC Current Rating30mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangePM1812 Series
Self Resonant Frequency2.5MHz
Inductor Case / Package1812 [4532 Metric]
DC Resistance Max40ohm
Inductance Tolerance± 5%
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
1mH
DC Current Rating
30mA
Saturation Current (Isat)
-
Self Resonant Frequency
2.5MHz
DC Resistance Max
40ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
-
Inductor Construction
Unshielded
Product Range
PM1812 Series
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003