LSCN Series SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4666814 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.909 ($1.00)10+ $0.748 ($0.82)100+ $0.610 ($0.67)500+ $0.557 ($0.61)1000+ $0.496 ($0.55)More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 800mA | Multilayer | 950mA | LSCN Series | - | 0.375ohm | ± 20% | 1mm | 0.6mm | 0.8mm | ||||
4666816 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 ($0.79)10+ $0.592 ($0.65)100+ $0.483 ($0.53)500+ $0.441 ($0.49)1000+ $0.393 ($0.43)More Pricing... | Min: 1 / Mult: 1 | 0.24µH | 4.7A | Multilayer | 6.3A | LSCN Series | 0505 [1412 Metric] | 0.024ohm | ± 20% | 1.4mm | 1.2mm | 0.65mm | ||||
4666818 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 ($0.79)10+ $0.592 ($0.65)100+ $0.483 ($0.53)500+ $0.441 ($0.49)1000+ $0.393 ($0.43)More Pricing... | Min: 1 / Mult: 1 | 0.47µH | 3.6A | Multilayer | 4.1A | LSCN Series | 0505 [1412 Metric] | 0.038ohm | ± 20% | 1.4mm | 1.2mm | 0.65mm | ||||
4666821 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 ($0.79)10+ $0.592 ($0.65)100+ $0.483 ($0.53)500+ $0.441 ($0.49)1000+ $0.393 ($0.43)More Pricing... | Min: 1 / Mult: 1 | 0.33µH | 3.3A | Multilayer | 3.4A | LSCN Series | 0603 [1608 Metric] | 0.047ohm | ± 20% | 1.6mm | 0.8mm | 0.5mm | ||||
4666817 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 ($0.79)10+ $0.592 ($0.65)100+ $0.483 ($0.53)500+ $0.441 ($0.49)1000+ $0.393 ($0.43)More Pricing... | Min: 1 / Mult: 1 | 0.33µH | 3.9A | Multilayer | 5.8A | LSCN Series | 0505 [1412 Metric] | 0.032ohm | ± 20% | 1.4mm | 1.2mm | 0.65mm | ||||
4666819 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.737 ($0.81)10+ $0.606 ($0.67)100+ $0.494 ($0.54)500+ $0.452 ($0.50)1000+ $0.402 ($0.44)More Pricing... | Min: 1 / Mult: 1 | 0.24µH | 4.6A | Multilayer | 7.6A | LSCN Series | 0505 [1412 Metric] | 0.019ohm | ± 20% | 1.4mm | 1.2mm | 0.65mm | ||||
4666815 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.719 ($0.79)10+ $0.592 ($0.65)100+ $0.483 ($0.53)500+ $0.441 ($0.49)1000+ $0.393 ($0.43)More Pricing... | Min: 1 / Mult: 1 | 0.1µH | 7.3A | Multilayer | 7.4A | LSCN Series | 0505 [1412 Metric] | 0.01ohm | ± 20% | 1.4mm | 1.2mm | 0.65mm | ||||
4666820 | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.737 ($0.81)10+ $0.606 ($0.67)100+ $0.494 ($0.54)500+ $0.452 ($0.50)1000+ $0.402 ($0.44)More Pricing... | Min: 1 / Mult: 1 | 0.33µH | 4.5A | Multilayer | 4.1A | LSCN Series | 0505 [1412 Metric] | 0.025ohm | ± 20% | 1.4mm | 1.2mm | 0.65mm | ||||