Print Page
AMNI000404212R2MXB
Power Inductor (SMD), 2.2 µH, 5.5 A, Shielded, 5.6 A, AMNI Series, 1515 [4040 Metric]
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS AMNI000404212R2MXB Power Inductor (SMD), 2.2 µH, 5.5 A, Shielded, 5.6 A, AMNI Series, 1515 [4040 Metric]](https://au.element14.com/productimages/standard/en_GB/2932062-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMNI000404212R2MXBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4919965
Product RangeAMNI Series
Your Part Number
1,965 total stock globally
Need more?
1,965 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.801 ($0.8811) |
| 50+ | $0.574 ($0.6314) |
| 250+ | $0.501 ($0.5511) |
| 500+ | $0.472 ($0.5192) |
| 1000+ | $0.445 ($0.4895) |
| 2000+ | $0.437 ($0.4807) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.00 ($4.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMNI000404212R2MXBCopy
Manufacturer Standard Lead Time12 weeks
Order Code4919965
Product RangeAMNI Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeAMNI Series
Inductor Case / Package1515 [4040 Metric]
DC Resistance Max0.0387ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AMNI Series
DC Resistance Max
0.0387ohm
Product Length
4mm
Product Height
2.1mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.6A
Inductor Case / Package
1515 [4040 Metric]
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001