0
0 Items$0.00

SMD Power Inductors :

62 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
4137469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.130($1.24)
50+ $0.798($0.88)
100+ $0.752($0.83)
250+ $0.696($0.77)
500+ $0.670($0.74)
More Pricing...
15µH
3.4A
Shielded
7.2A
PCC-M0748M-LE Series
0.06677ohm
± 20%
7.4mm
7mm
4.8mm
2965287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.270($1.40)
50+ $0.910($1.00)
100+ $0.860($0.95)
250+ $0.794($0.87)
500+ $0.728($0.80)
More Pricing...
47µH
2.2A
Shielded
3.7A
PCC-M0748M-LE Series
0.1635ohm
± 20%
7.4mm
7mm
4.8mm
2965285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.270($1.40)
50+ $0.910($1.00)
100+ $0.860($0.95)
250+ $0.794($0.87)
500+ $0.728($0.80)
More Pricing...
10µH
4.5A
Shielded
9.6A
PCC-M0748M-LE Series
0.0396ohm
± 20%
7.4mm
7mm
4.8mm
3221534

RoHS

Each
1+ $3.230($3.55)
50+ $2.600($2.86)
100+ $2.400($2.64)
250+ $2.290($2.52)
500+ $2.170($2.39)
More Pricing...
47µH
1.3A
Shielded
1.7A
WE-PD Series
0.182ohm
± 20%
7.4mm
7.3mm
4.5mm
3890123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.230($1.35)
50+ $0.994($1.09)
100+ $0.819($0.90)
250+ $0.767($0.84)
500+ $0.715($0.79)
More Pricing...
6.8µH
9.9A
Shielded
-
PCC-M0648M-LE Series
0.03531ohm
± 20%
7.4mm
7mm
4.8mm
2667927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.570($1.73)
50+ $1.130($1.24)
100+ $1.030($1.13)
250+ $0.979($1.08)
500+ $0.923($1.02)
More Pricing...
220µH
750mA
Shielded
560mA
CLF-NI-D Series
0.55ohm
± 20%
7.4mm
7mm
4.5mm
2667934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.560($1.72)
50+ $1.130($1.24)
100+ $1.060($1.17)
250+ $0.979($1.08)
500+ $0.923($1.02)
More Pricing...
4.7µH
4.1A
Shielded
4.1A
CLF-NI-D Series
0.018ohm
± 30%
7.4mm
7mm
4.5mm
2667926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.560($1.72)
50+ $1.130($1.24)
100+ $1.060($1.17)
250+ $0.979($1.08)
500+ $0.923($1.02)
More Pricing...
22µH
2.2A
Shielded
1.7A
CLF-NI-D Series
0.069ohm
± 20%
7.4mm
7mm
4.5mm
2667928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.460($1.61)
50+ $1.050($1.16)
100+ $0.985($1.08)
250+ $0.912($1.00)
500+ $0.861($0.95)
More Pricing...
2.2µH
5.1A
Shielded
6.2A
CLF-NI-D Series
0.013ohm
± 30%
7.4mm
7mm
4.5mm
3221527

RoHS

Each
1+ $3.230($3.55)
50+ $2.620($2.88)
100+ $2.410($2.65)
250+ $2.400($2.64)
500+ $2.180($2.40)
More Pricing...
15µH
2.2A
Shielded
3.1A
WE-PD Series
0.0695ohm
± 20%
7.4mm
7.3mm
4.5mm
3221536

RoHS

Each
1+ $3.230($3.55)
50+ $2.600($2.86)
100+ $2.400($2.64)
250+ $2.290($2.52)
500+ $2.170($2.39)
More Pricing...
68µH
1.15A
Shielded
1.45A
WE-PD Series
0.23ohm
± 20%
7.4mm
7.3mm
4.5mm
3221517

RoHS

Each
1+ $2.370($2.61)
50+ $1.960($2.16)
100+ $1.770($1.95)
250+ $1.720($1.89)
500+ $1.660($1.83)
More Pricing...
1µH
6A
Shielded
10A
WE-PD Series
0.012ohm
± 30%
7.4mm
7.3mm
4.5mm
2667929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.560($1.72)
50+ $1.130($1.24)
100+ $1.040($1.14)
250+ $0.957($1.05)
500+ $0.923($1.02)
More Pricing...
33µH
1.8A
Shielded
1.6A
CLF-NI-D Series
0.097ohm
± 20%
7.4mm
7mm
4.5mm
3221535

RoHS

Each
1+ $3.060($3.37)
50+ $2.470($2.72)
100+ $2.280($2.51)
250+ $2.180($2.40)
500+ $2.070($2.28)
More Pricing...
470µH
430mA
Shielded
550mA
WE-PD Series
1.7ohm
± 20%
7.4mm
7.3mm
4.5mm
2965284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.270($1.40)
50+ $0.910($1.00)
100+ $0.860($0.95)
250+ $0.795($0.87)
500+ $0.728($0.80)
More Pricing...
4.7µH
6.5A
Shielded
10.7A
PCC-M0748M-LE Series
0.01848ohm
± 20%
7.4mm
7mm
4.8mm
2667922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.380($1.52)
50+ $0.988($1.09)
100+ $0.931($1.02)
250+ $0.863($0.95)
500+ $0.834($0.92)
More Pricing...
15µH
2.6A
Shielded
2.3A
CLF-NI-D Series
0.055ohm
± 20%
7.4mm
7mm
4.5mm
2667930

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.560($1.72)
50+ $1.130($1.24)
100+ $1.060($1.17)
250+ $1.000($1.10)
500+ $0.946($1.04)
More Pricing...
330µH
580mA
Shielded
500mA
CLF-NI-D Series
0.8ohm
± 20%
7.4mm
7mm
4.5mm
2667923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.380($1.52)
50+ $0.988($1.09)
100+ $0.931($1.02)
250+ $0.863($0.95)
500+ $0.814($0.90)
More Pricing...
150µH
950mA
Shielded
690mA
CLF-NI-D Series
0.43ohm
± 20%
7.4mm
7mm
4.5mm
2667933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.460($1.61)
50+ $1.050($1.16)
100+ $0.985($1.08)
250+ $0.912($1.00)
500+ $0.861($0.95)
More Pricing...
470µH
460mA
Shielded
410mA
CLF-NI-D Series
1.2ohm
± 20%
7.4mm
7mm
4.5mm
2667936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.560($1.72)
50+ $1.130($1.24)
100+ $1.060($1.17)
250+ $0.979($1.08)
500+ $0.923($1.02)
More Pricing...
6.8µH
3.9A
Shielded
3.1A
CLF-NI-D Series
0.022ohm
± 30%
7.4mm
7mm
4.5mm
2667932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.460($1.61)
50+ $1.050($1.16)
100+ $0.985($1.08)
250+ $0.912($1.00)
500+ $0.861($0.95)
More Pricing...
47µH
1.7A
Shielded
1.26A
CLF-NI-D Series
0.13ohm
± 20%
7.4mm
7mm
4.5mm
2667920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.570($1.73)
50+ $1.130($1.24)
100+ $1.060($1.17)
250+ $0.979($1.08)
500+ $0.923($1.02)
More Pricing...
10µH
3.1A
Shielded
3A
CLF-NI-D Series
0.033ohm
± 20%
7.4mm
7mm
4.5mm
2667924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.460($1.61)
50+ $1.050($1.16)
100+ $0.985($1.08)
250+ $0.912($1.00)
500+ $0.861($0.95)
More Pricing...
1µH
6.5A
Shielded
8.5A
CLF-NI-D Series
9000µohm
± 30%
7.4mm
7mm
4.5mm
2667935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.380($1.52)
50+ $0.988($1.09)
100+ $0.931($1.02)
250+ $0.863($0.95)
500+ $0.834($0.92)
More Pricing...
68µH
1.5A
Shielded
1.08A
CLF-NI-D Series
0.17ohm
± 20%
7.4mm
7mm
4.5mm
3221528

RoHS

Each
1+ $3.230($3.55)
50+ $2.600($2.86)
100+ $2.400($2.64)
250+ $2.290($2.52)
500+ $2.170($2.39)
More Pricing...
150µH
780mA
Shielded
950mA
WE-PD Series
0.515ohm
± 20%
7.4mm
7.3mm
4.5mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account