SMD Power Inductors:

22 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3583015

RoHS

Each
1+
$8.870
($9.76)
10+
$8.600
($9.46)
25+
$8.330
($9.16)
50+
$8.060
($8.87)
100+
$5.960
($6.56)
More Pricing...
Total:$8.87
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
23A
WE-XHMI Series
6400µohm
± 20%
11.6mm
10.5mm
7.9mm
2666762

RoHS

Each
1+
$8.870
($9.76)
10+
$8.600
($9.46)
25+
$8.330
($9.16)
50+
$8.060
($8.87)
100+
$5.960
($6.56)
More Pricing...
Total:$8.87
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
21.5A
WE-XHMI Series
7600µohm
± 20%
11.6mm
10.5mm
7.9mm
3953376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.780
($9.66)
10+
$8.060
($8.87)
25+
$7.760
($8.54)
50+
$7.450
($8.20)
100+
$6.910
($7.60)
More Pricing...
Total:$8.78
Min: 1 / Mult: 1
10µH
9.4A
Shielded
20.3A
WE-XHMA Series
0.011ohm
± 20%
11.6mm
10.5mm
7.9mm
3953375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.230
($6.85)
300+
$5.820
($6.40)
Total:$623.00
Min: 100 / Mult: 1
8.2µH
9.8A
Shielded
20.45A
WE-XHMA Series
0.01ohm
± 20%
11.6mm
10.5mm
7.9mm
3953374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.440
($8.18)
10+
$6.840
($7.52)
25+
$6.580
($7.24)
50+
$6.320
($6.95)
100+
$5.870
($6.46)
More Pricing...
Total:$7.44
Min: 1 / Mult: 1
6.8µH
10.5A
Shielded
23.25A
WE-XHMA Series
7160µohm
± 20%
11.6mm
10.5mm
7.9mm
3953376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.910
($7.60)
300+
$5.820
($6.40)
Total:$691.00
Min: 100 / Mult: 1
10µH
9.4A
Shielded
20.3A
WE-XHMA Series
0.011ohm
± 20%
11.6mm
10.5mm
7.9mm
3953377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.780
($9.66)
10+
$8.060
($8.87)
25+
$7.760
($8.54)
50+
$7.450
($8.20)
100+
$6.910
($7.60)
More Pricing...
Total:$8.78
Min: 1 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
3953372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.440
($8.18)
10+
$6.840
($7.52)
25+
$6.580
($7.24)
50+
$6.320
($6.95)
100+
$5.870
($6.46)
More Pricing...
Total:$7.44
Min: 1 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
5900µohm
± 20%
11.6mm
10.5mm
7.9mm
3953369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.910
($7.60)
300+
$5.820
($6.40)
Total:$691.00
Min: 100 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
2200µohm
± 20%
11.6mm
10.5mm
7.9mm
3953375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.390
($11.43)
10+
$9.090
($10.00)
25+
$7.530
($8.28)
50+
$6.750
($7.42)
100+
$6.230
($6.85)
More Pricing...
Total:$10.39
Min: 1 / Mult: 1
8.2µH
9.8A
Shielded
20.45A
WE-XHMA Series
0.01ohm
± 20%
11.6mm
10.5mm
7.9mm
3953377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.910
($7.60)
300+
$5.820
($6.40)
Total:$691.00
Min: 100 / Mult: 1
15µH
8.3A
Shielded
16.95A
WE-XHMA Series
0.0148ohm
± 20%
11.6mm
10.5mm
7.9mm
3953369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.780
($9.66)
10+
$8.060
($8.87)
25+
$7.760
($8.54)
50+
$7.450
($8.20)
100+
$6.910
($7.60)
More Pricing...
Total:$8.78
Min: 1 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
2200µohm
± 20%
11.6mm
10.5mm
7.9mm
3953374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.870
($6.46)
300+
$5.010
($5.51)
Total:$587.00
Min: 100 / Mult: 1
6.8µH
10.5A
Shielded
23.25A
WE-XHMA Series
7160µohm
± 20%
11.6mm
10.5mm
7.9mm
3953370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.910
($7.60)
300+
$5.820
($6.40)
Total:$691.00
Min: 100 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
3400µohm
± 20%
11.6mm
10.5mm
7.9mm
3953370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.780
($9.66)
10+
$8.060
($8.87)
25+
$7.760
($8.54)
50+
$7.450
($8.20)
100+
$6.910
($7.60)
More Pricing...
Total:$8.78
Min: 1 / Mult: 1
3.3µH
15A
Shielded
34A
WE-XHMA Series
3400µohm
± 20%
11.6mm
10.5mm
7.9mm
3953372RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$5.870
($6.46)
300+
$5.010
($5.51)
Total:$587.00
Min: 100 / Mult: 1
5.6µH
11.5A
Shielded
24.45A
WE-XHMA Series
5900µohm
± 20%
11.6mm
10.5mm
7.9mm
4360157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.870
($9.76)
2+
$8.700
($9.57)
3+
$8.520
($9.37)
5+
$8.340
($9.17)
10+
$8.170
($8.99)
More Pricing...
Total:$8.87
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
27A
WE-XHMI
5400µohm
± 20%
11.6mm
10.5mm
7.9mm
4360156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
$7.990
($8.79)
Total:$799.00
Min: 100 / Mult: 1
2.2µH
16A
Shielded
34A
WE-XHMI
2200µohm
± 20%
11.6mm
10.5mm
7.9mm
4360156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.870
($9.76)
2+
$8.700
($9.57)
3+
$8.520
($9.37)
5+
$8.340
($9.17)
10+
$8.170
($8.99)
More Pricing...
Total:$8.87
Min: 1 / Mult: 1
2.2µH
16A
Shielded
34A
WE-XHMI
2200µohm
± 20%
11.6mm
10.5mm
7.9mm
4360157RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
$7.990
($8.79)
Total:$799.00
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
27A
WE-XHMI
5400µohm
± 20%
11.6mm
10.5mm
7.9mm
3953371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$6.910
($7.60)
300+
$5.820
($6.40)
Total:$691.00
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
5000µohm
± 20%
11.6mm
10.5mm
7.9mm
3953371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.780
($9.66)
10+
$8.060
($8.87)
25+
$7.760
($8.54)
50+
$7.450
($8.20)
100+
$6.910
($7.60)
More Pricing...
Total:$8.78
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
5000µohm
± 20%
11.6mm
10.5mm
7.9mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account