0
0 Items$0.00

SMD Power Inductors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
2288908

RoHS

Each
1+ $9.370($10.31)
3+ $8.900($9.79)
5+ $8.420($9.26)
10+ $7.940($8.73)
20+ $7.160($7.88)
More Pricing...
10µH
30A
Shielded
13A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288899

RoHS

Each
1+ $9.630($10.59)
3+ $9.030($9.93)
5+ $8.420($9.26)
10+ $7.810($8.59)
20+ $7.190($7.91)
More Pricing...
15µH
30A
Shielded
11.5A
SER2900 Series
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
2288915

RoHS

Each
1+ $11.790($12.97)
3+ $11.100($12.21)
5+ $10.410($11.45)
10+ $9.710($10.68)
20+ $9.060($9.97)
More Pricing...
10µH
28A
Shielded
28A
SER2900 Series
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
2288897

RoHS

Each
1+ $8.870($9.76)
3+ $8.310($9.14)
5+ $7.750($8.52)
10+ $7.190($7.91)
20+ $6.620($7.28)
More Pricing...
10µH
30A
Shielded
18A
SER2900 Series
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
2288919

RoHS

Each
1+ $11.790($12.97)
3+ $11.100($12.21)
5+ $10.410($11.45)
10+ $9.710($10.68)
20+ $9.060($9.97)
More Pricing...
33µH
28A
Shielded
7A
SER2900 Series
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
2288907

RoHS

Each
1+ $8.840($9.72)
3+ $8.280($9.11)
5+ $7.720($8.49)
10+ $7.160($7.88)
20+ $6.590($7.25)
More Pricing...
6.8µH
30A
Shielded
22A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288902

RoHS

Each
1+ $8.630($9.49)
3+ $8.190($9.01)
5+ $7.750($8.52)
10+ $7.310($8.04)
20+ $6.590($7.25)
More Pricing...
1.5µH
30A
Shielded
100A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288903

RoHS

Each
1+ $9.370($10.31)
3+ $8.900($9.79)
5+ $8.420($9.26)
10+ $7.940($8.73)
20+ $7.160($7.88)
More Pricing...
2.2µH
30A
Shielded
82A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288911

RoHS

Each
1+ $8.610($9.47)
3+ $8.070($8.88)
5+ $7.530($8.28)
10+ $6.980($7.68)
20+ $6.420($7.06)
More Pricing...
33µH
30A
Shielded
2A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288901

RoHS

Each
1+ $9.630($10.59)
3+ $9.030($9.93)
5+ $8.420($9.26)
10+ $7.810($8.59)
20+ $7.190($7.91)
More Pricing...
33µH
30A
Shielded
4A
SER2900 Series
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
2288914

RoHS

Each
1+ $10.850($11.94)
3+ $10.220($11.24)
5+ $9.580($10.54)
10+ $8.940($9.83)
20+ $8.340($9.17)
More Pricing...
6.8µH
28A
Shielded
42A
SER2900 Series
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
2288910

RoHS

Each
1+ $8.630($9.49)
3+ $8.190($9.01)
5+ $7.750($8.52)
10+ $7.310($8.04)
20+ $6.590($7.25)
More Pricing...
22µH
30A
Shielded
4.5A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288917

RoHS

Each
1+ $10.850($11.94)
3+ $10.220($11.24)
5+ $9.580($10.54)
10+ $8.940($9.83)
20+ $8.340($9.17)
More Pricing...
15µH
28A
Shielded
18A
SER2900 Series
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
2288895

RoHS

Each
1+ $8.870($9.76)
3+ $8.310($9.14)
5+ $7.750($8.52)
10+ $7.190($7.91)
20+ $6.620($7.28)
More Pricing...
4.7µH
30A
Shielded
42A
SER2900 Series
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
2288894

RoHS

Each
1+ $8.870($9.76)
3+ $8.310($9.14)
5+ $7.750($8.52)
10+ $7.190($7.91)
20+ $6.620($7.28)
More Pricing...
3.3µH
30A
Shielded
62A
SER2900 Series
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
2288900

RoHS

Each
1+ $9.630($10.59)
3+ $9.030($9.93)
5+ $8.420($9.26)
10+ $7.810($8.59)
20+ $7.190($7.91)
More Pricing...
22µH
30A
Shielded
7A
SER2900 Series
2050µohm
± 10%
27.9mm
19.8mm
15.36mm
2288906

RoHS

Each
1+ $8.610($9.47)
3+ $8.070($8.88)
5+ $7.530($8.28)
10+ $6.980($7.68)
20+ $6.420($7.06)
More Pricing...
4.7µH
30A
Shielded
33A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288918

RoHS

Each
1+ $12.310($13.54)
3+ $11.590($12.75)
5+ $10.870($11.96)
10+ $10.140($11.15)
20+ $9.460($10.41)
More Pricing...
22µH
28A
Shielded
12A
SER2900 Series
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
2288905

RoHS

Each
1+ $8.610($9.47)
3+ $8.070($8.88)
5+ $7.530($8.28)
10+ $6.980($7.68)
20+ $6.420($7.06)
More Pricing...
3.3µH
30A
Shielded
48A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
2288912

RoHS

Each
1+ $10.850($11.94)
3+ $10.220($11.24)
5+ $9.580($10.54)
10+ $8.940($9.83)
20+ $8.340($9.17)
More Pricing...
3.3µH
28A
Shielded
91A
SER2900 Series
2860µohm
± 10%
27.9mm
19.8mm
15.36mm
2288909

RoHS

Each
1+ $8.610($9.47)
3+ $8.070($8.88)
5+ $7.530($8.28)
10+ $6.980($7.68)
20+ $6.420($7.06)
More Pricing...
15µH
30A
Shielded
7.5A
SER2900 Series
1650µohm
± 10%
27.9mm
19.8mm
15.36mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account