SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
($4.40)
10+
$3.870
($4.26)
50+
$3.690
($4.06)
100+
$3.420
($3.76)
200+
$3.040
($3.34)
More Pricing...
Total:$4.00
Min: 1 / Mult: 1
8.2µH
11.5A
Shielded
8A
-
WE-HCC Series
-
0.0132ohm
± 20%
-
10.9mm
10mm
9.3mm
2871578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.777
($0.85)
50+
$0.640
($0.70)
100+
$0.621
($0.68)
250+
$0.602
($0.66)
500+
$0.583
($0.64)
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
2.2µH
-
-
7.4A
6.5A
DG8040C Series
-
0.0132ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
2545710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.010
($1.11)
100+
$0.826
($0.91)
500+
$0.721
($0.79)
1000+
$0.680
($0.75)
2000+
$0.654
($0.72)
More Pricing...
Total:$10.10
Min: 10 / Mult: 10
1.5µH
6.7A
-
12A
-
PCC-M0530M-LP Series
-
0.0132ohm
± 20%
-
5.5mm
5mm
3mm
1848251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.000
($4.40)
10+
$3.870
($4.26)
50+
$3.690
($4.06)
100+
$3.550
($3.90)
200+
$3.260
($3.59)
More Pricing...
Total:$4.00
Min: 1 / Mult: 1
6.8µH
11.5A
Shielded
11A
-
WE-HCC Series
-
0.0132ohm
± 20%
-
10.9mm
10mm
9.3mm
1848253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.420
($3.76)
200+
$3.040
($3.34)
400+
$2.660
($2.93)
Total:$342.00
Min: 100 / Mult: 1
8.2µH
11.5A
Shielded
8A
-
WE-HCC Series
-
0.0132ohm
± 20%
-
10.9mm
10mm
9.3mm
1848251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$3.550
($3.90)
200+
$3.260
($3.59)
400+
$2.960
($3.26)
Total:$355.00
Min: 100 / Mult: 1
6.8µH
11.5A
Shielded
11A
-
WE-HCC Series
-
0.0132ohm
± 20%
-
10.9mm
10mm
9.3mm
2545710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.826
($0.91)
500+
$0.721
($0.79)
1000+
$0.680
($0.75)
2000+
$0.654
($0.72)
4000+
$0.617
($0.68)
Total:$82.60
Min: 100 / Mult: 10
1.5µH
6.7A
-
12A
-
PCC-M0530M-LP Series
-
0.0132ohm
± 20%
-
5.5mm
5mm
3mm
2871578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$0.621
($0.68)
250+
$0.602
($0.66)
500+
$0.583
($0.64)
1000+
$0.563
($0.62)
Total:$62.10
Min: 100 / Mult: 1
2.2µH
-
-
7.4A
6.5A
DG8040C Series
-
0.0132ohm
± 30%
Ferrite
8.3mm
8.3mm
4mm
3385412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.640
($1.80)
250+
$1.540
($1.69)
500+
$1.450
($1.60)
1000+
$1.280
($1.41)
Total:$164.00
Min: 100 / Mult: 1
1.5µH
13A
Shielded
14A
-
SRP6030VA Series
-
0.0132ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3385412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
($2.53)
50+
$1.660
($1.83)
100+
$1.640
($1.80)
250+
$1.540
($1.69)
500+
$1.450
($1.60)
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
1.5µH
13A
Shielded
14A
-
SRP6030VA Series
-
0.0132ohm
± 20%
-
6.6mm
6.6mm
2.8mm
3976904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.450
($0.50)
50+
$0.305
($0.34)
250+
$0.260
($0.29)
500+
$0.233
($0.26)
1000+
$0.189
($0.21)
More Pricing...
Total:$2.25
Min: 5 / Mult: 5
0.24µH
7.3A
Shielded
7.8A
-
SRP2512TMA Series
-
0.0132ohm
± 20%
-
2.5mm
2mm
1mm
3976904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$0.305
($0.34)
250+
$0.260
($0.29)
500+
$0.233
($0.26)
1000+
$0.189
($0.21)
2000+
$0.172
($0.19)
Total:$30.50
Min: 100 / Mult: 5
0.24µH
7.3A
Shielded
7.8A
-
SRP2512TMA Series
-
0.0132ohm
± 20%
-
2.5mm
2mm
1mm
4242009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
($2.68)
10+
$2.020
($2.22)
50+
$1.840
($2.02)
100+
$1.660
($1.83)
200+
$1.560
($1.72)
More Pricing...
Total:$2.44
Min: 1 / Mult: 1
6.8µH
15A
Shielded
25A
-
SRP1265CC Series
-
0.0132ohm
± 20%
-
13.5mm
12.5mm
6.2mm
4707638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$0.817
($0.90)
50+
$0.640
($0.70)
250+
$0.488
($0.54)
500+
$0.474
($0.52)
1000+
$0.460
($0.51)
More Pricing...
Total:$4.08
Min: 5 / Mult: 5
680nH
7A
Shielded
6.5A
-
SRP3212CL Series
1210 [3225 Metric]
0.0132ohm
± 20%
-
3.2mm
2.5mm
1mm
4242009RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.660
($1.83)
200+
$1.560
($1.72)
500+
$1.450
($1.60)
Total:$166.00
Min: 100 / Mult: 1
6.8µH
15A
Shielded
25A
-
SRP1265CC Series
-
0.0132ohm
± 20%
-
13.5mm
12.5mm
6.2mm
2894811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.380
($1.52)
250+
$1.310
($1.44)
500+
$1.240
($1.36)
1000+
$1.160
($1.28)
Total:$138.00
Min: 100 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
-
IHLE-2525CD-5A Series
-
0.0132ohm
± 20%
-
7.21mm
7.12mm
3.23mm
2894811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
($2.16)
50+
$1.670
($1.84)
100+
$1.380
($1.52)
250+
$1.310
($1.44)
500+
$1.240
($1.36)
More Pricing...
Total:$1.96
Min: 1 / Mult: 1
1.5µH
10.6A
Shielded
11.6A
-
IHLE-2525CD-5A Series
-
0.0132ohm
± 20%
-
7.21mm
7.12mm
3.23mm
3252990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.880
($21.87)
10+
$16.350
($17.98)
50+
$14.250
($15.68)
100+
$14.040
($15.44)
500+
$13.820
($15.20)
More Pricing...
Total:$19.88
Min: 1 / Mult: 1
22µH
19.5A
Shielded
20.5A
-
MPX Series
-
0.0132ohm
± 20%
-
22.5mm
22mm
13mm
3252990RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$16.350
($17.98)
50+
$14.250
($15.68)
100+
$14.040
($15.44)
500+
$13.820
($15.20)
1000+
$13.600
($14.96)
Total:$163.50
Min: 10 / Mult: 1
22µH
19.5A
Shielded
20.5A
-
MPX Series
-
0.0132ohm
± 20%
-
22.5mm
22mm
13mm
3287975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
$18.100
($19.91)
50+
$15.980
($17.58)
100+
$15.760
($17.34)
500+
$15.530
($17.08)
1000+
$15.300
($16.83)
Total:$181.00
Min: 10 / Mult: 1
22µH
19.5A
Shielded
20.5A
-
MPXV Series
-
0.0132ohm
± 20%
-
22.5mm
22mm
13mm
3287975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.010
($24.21)
10+
$18.100
($19.91)
50+
$15.980
($17.58)
100+
$15.760
($17.34)
500+
$15.530
($17.08)
More Pricing...
Total:$22.01
Min: 1 / Mult: 1
22µH
19.5A
Shielded
20.5A
-
MPXV Series
-
0.0132ohm
± 20%
-
22.5mm
22mm
13mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account