Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3290965

RoHS

Each
10+
$1.360
($1.50)
50+
$1.230
($1.35)
100+
$0.957
($1.05)
500+
$0.835
($0.92)
1000+
$0.762
($0.84)
More Pricing...
Total:$13.60
Min: 10 / Mult: 10
SBC Series
470µH
Unshielded
490mA
680mA
0.95ohm
± 10%
2333681

RoHS

Each
1+
$0.832
($0.92)
5+
$0.761
($0.84)
10+
$0.690
($0.76)
25+
$0.602
($0.66)
50+
$0.579
($0.64)
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
RLB Series
220µH
Unshielded
680mA
680mA
0.25ohm
± 10%
2457814

RoHS

Each
1+
$2.670
($2.94)
5+
$2.480
($2.73)
10+
$2.290
($2.52)
25+
$2.070
($2.28)
50+
$1.850
($2.04)
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
RFB1010 Series
820µH
Unshielded
800mA
680mA
1.35ohm
± 10%
2526895

RoHS

Each
1+
$3.240
($3.56)
5+
$3.000
($3.30)
10+
$2.750
($3.02)
25+
$2.540
($2.79)
50+
$2.190
($2.41)
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
RFS1113 Series
560µH
Shielded
1A
680mA
0.744ohm
± 20%
2457853

RoHS

Each
1+
$1.710
($1.88)
5+
$1.580
($1.74)
10+
$1.440
($1.58)
25+
$1.320
($1.45)
50+
$1.170
($1.29)
More Pricing...
Total:$1.71
Min: 1 / Mult: 1
RFC0807 Series
820µH
Unshielded
420mA
680mA
2.6ohm
± 10%
3290894

RoHS

Each
1+
$2.360
($2.60)
10+
$1.840
($2.02)
50+
$1.790
($1.97)
100+
$1.670
($1.84)
500+
$1.470
($1.62)
More Pricing...
Total:$2.36
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
670mA
680mA
0.41ohm
± 10%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account