Radial Leaded Power Inductors:

7 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.750
($3.02)
10+
$2.280
($2.51)
50+
$2.000
($2.20)
100+
$1.870
($2.06)
500+
$1.630
($1.79)
More Pricing...
Total:$2.75
Min: 1 / Mult: 1
SBCP Series
1mH
Unshielded
400mA
480mA
1.89ohm
± 10%
2725264

RoHS

Each
1+
$0.999
($1.10)
5+
$0.908
($1.00)
10+
$0.816
($0.90)
25+
$0.713
($0.78)
50+
$0.645
($0.71)
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
RLB Series
390µH
Unshielded
500mA
480mA
1ohm
± 10%
3011762

RoHS

Each
1+
$2.830
($3.11)
10+
$2.380
($2.62)
50+
$2.240
($2.46)
100+
$2.080
($2.29)
500+
$1.820
($2.00)
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
SBCP Series
4.7mH
Unshielded
270mA
480mA
4.97ohm
± 10%
3291065

RoHS

Each
1+
$2.410
($2.65)
10+
$1.760
($1.94)
50+
$1.620
($1.78)
100+
$1.480
($1.63)
500+
$1.280
($1.41)
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
220mA
480mA
5.68ohm
± 10%
3760525

RoHS

Each
1+
$2.390
($2.63)
10+
$2.190
($2.41)
100+
$1.990
($2.19)
500+
$1.960
($2.16)
1000+
$1.920
($2.11)
More Pricing...
Total:$2.39
Min: 1 / Mult: 1
1700 Series
220µH
Unshielded
480mA
480mA
0.75ohm
± 10%
2457891

RoHS

Each
1+
$2.460
($2.71)
5+
$2.270
($2.50)
10+
$2.080
($2.29)
25+
$1.910
($2.10)
50+
$1.700
($1.87)
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
RFC0810 Series
1.8mH
Unshielded
410mA
480mA
3.45ohm
± 10%
2457924

RoHS

Each
1+
$2.630
($2.89)
5+
$2.440
($2.68)
10+
$2.240
($2.46)
25+
$2.040
($2.24)
50+
$1.820
($2.00)
More Pricing...
Total:$2.63
Min: 1 / Mult: 1
RFC1010 Series
3.3mH
Unshielded
380mA
480mA
4.75ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account