Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760804310
Order Code2114256
Product RangeWE-PFC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.800 ($18.480) |
| 3+ | $16.610 ($18.271) |
| 5+ | $16.420 ($18.062) |
| 10+ | $16.220 ($17.842) |
| 20+ | $15.900 ($17.490) |
| 50+ | $15.580 ($17.138) |
Price for:Each
Minimum: 1
Multiple: 1
$16.80 ($18.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760804310
Order Code2114256
Product RangeWE-PFC Series
Technical Datasheet
Power Rating200W
Product RangeWE-PFC Series
DC Current Rating2.4A
Primary Inductance300µH
DC Resistance Max0.17ohm
Turns Ratio52:5
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-PFC series PFC Choke suitable for active power factor correction, ICs NCP1606B and MC33262 of ON Semiconductor.
- Up to 250W power
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Lighting
Technical Specifications
Power Rating
200W
DC Current Rating
2.4A
DC Resistance Max
0.17ohm
SVHC
No SVHC (04-Feb-2026)
Product Range
WE-PFC Series
Primary Inductance
300µH
Turns Ratio
52:5
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0563