139 Product Results Found for "Multilayer Inductors"
Find a huge range of Inductors, Chokes & Coils at element14 Australia. We stock a large selection of Inductors, Chokes & Coils, including new and most popular products from the world's top manufacturers including: Murata, Bourns, Abracon & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Current Rating
Inductor Construction
Product Range
DC Resistance Max
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 4000+ $0.109 ($0.12)20000+ $0.107 ($0.12)40000+ $0.105 ($0.12) | 1.5µH | 70MHz | - | Unshielded | LQM21PN_C0 Series | 1.5ohm | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.198 ($0.22)100+ $0.153 ($0.17)500+ $0.150 ($0.16)1000+ $0.130 ($0.14)2000+ $0.122 ($0.13)More Pricing... | 15nH | 2.8GHz | 350mA | Unshielded | LQG18HN_00 Series | 0.4ohm | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.233 ($0.26)100+ $0.188 ($0.21)500+ $0.181 ($0.20)1000+ $0.160 ($0.18)2000+ $0.143 ($0.16)More Pricing... | 47nH | 1.2GHz | 300mA | Unshielded | LQG18HN_00 Series | 0.7ohm | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.060 ($0.07)100+ $0.048 ($0.05)500+ $0.047 ($0.05)2500+ $0.039 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 2.7nH | 6GHz | 800mA | Unshielded | LQG15HS_02 Series | 0.12ohm | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.060 ($0.07)100+ $0.054 ($0.06)500+ $0.050 ($0.06)2500+ $0.039 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 6.2nH | 4.5GHz | 600mA | Unshielded | LQG15HS_02 Series | 0.2ohm | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.214 ($0.24)100+ $0.178 ($0.20)500+ $0.176 ($0.19)1000+ $0.153 ($0.17)2000+ $0.139 ($0.15)More Pricing... | 39nH | 1.5GHz | 300mA | Unshielded | LQG18HN_00 Series | 0.65ohm | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.060 ($0.07)100+ $0.048 ($0.05)500+ $0.044 ($0.05)2500+ $0.039 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 8.2nH | 3.6GHz | 300mA | Unshielded | LQG15HN_02 Series | 0.33ohm | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.324 ($0.36)50+ $0.272 ($0.30)250+ $0.202 ($0.22)500+ $0.176 ($0.19)1500+ $0.149 ($0.16)More Pricing... | 2.2µH | 40MHz | - | Unshielded | LQM2HPN_G0 Series | 0.1ohm | 1008 [2520 Metric] | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.263 ($0.29)50+ $0.201 ($0.22)250+ $0.169 ($0.19)500+ $0.157 ($0.17)1500+ $0.144 ($0.16)More Pricing... | 1µH | 60MHz | - | Unshielded | LQM2HPN_G0 Series | 0.069ohm | 1008 [2520 Metric] | ± 20% | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.061 ($0.07)100+ $0.051 ($0.06)500+ $0.047 ($0.05)2500+ $0.042 ($0.05)5000+ $0.035 ($0.04)More Pricing... | 68nH | 800MHz | 250mA | Unshielded | LQG15HS_02 Series | 0.92ohm | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.294 ($0.32)50+ $0.244 ($0.27)250+ $0.201 ($0.22)500+ $0.184 ($0.20)1500+ $0.166 ($0.18)More Pricing... | 15nH | 24MHz | 250mA | - | LQM21DN_70 Series | 1.235ohm | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.152 ($0.17)100+ $0.125 ($0.14)500+ $0.114 ($0.13)1000+ $0.102 ($0.11)2000+ $0.093 ($0.10)More Pricing... | 10µH | 32MHz | 300mA | - | LQM18DH_70 Series | 1.365ohm | 0603 [1608 Metric] | ± 20% | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.070 ($0.08)100+ $0.058 ($0.06)500+ $0.051 ($0.06)2500+ $0.044 ($0.05)5000+ $0.038 ($0.04)More Pricing... | 22nH | 1.9GHz | 350mA | Unshielded | LQG15HS_02 Series | 0.42ohm | 0402 [1005 Metric] | ± 3% | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.049 ($0.05)100+ $0.037 ($0.04)500+ $0.033 ($0.04)2500+ $0.028 ($0.03)5000+ $0.025 ($0.03)More Pricing... | 10µH | 3.2GHz | 300mA | Shielded | MP CL Series | 0.42ohm | 0402 [1005 Metric] | ± 5% | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.220 ($0.24)100+ $0.181 ($0.20)500+ $0.165 ($0.18)1000+ $0.149 ($0.16)2000+ $0.134 ($0.15)More Pricing... | 1µH | 90MHz | - | Unshielded | LQM21PN_C0 Series | 0.19ohm | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.202 ($0.22)100+ $0.166 ($0.18)500+ $0.151 ($0.17)1000+ $0.135 ($0.15)2000+ $0.125 ($0.14)More Pricing... | 27nH | 2GHz | 300mA | Unshielded | LQG18HN_00 Series | 0.55ohm | 0603 [1608 Metric] | ± 5% | Air | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.220 ($0.24)100+ $0.181 ($0.20)500+ $0.165 ($0.18)1000+ $0.149 ($0.16)2000+ $0.134 ($0.15)More Pricing... | 2.2µH | 40MHz | - | Unshielded | LQM21PN_GC Series | 0.288ohm | 0805 [2012 Metric] | ± 30% | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.060 ($0.07)100+ $0.048 ($0.05)500+ $0.044 ($0.05)2500+ $0.039 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 22nH | 1.9GHz | 350mA | Unshielded | LQG15HS_02 Series | 0.42ohm | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.057 ($0.06)100+ $0.047 ($0.05)500+ $0.045 ($0.05)2500+ $0.038 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 3.6nH | 6GHz | 750mA | Unshielded | LQG15HS_02 Series | 0.14ohm | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.057 ($0.06)100+ $0.054 ($0.06)500+ $0.049 ($0.05)2500+ $0.044 ($0.05)5000+ $0.039 ($0.04)More Pricing... | 2nH | 6GHz | 900mA | Unshielded | LQG15HS_02 Series | 0.09ohm | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.057 ($0.06)100+ $0.047 ($0.05)500+ $0.043 ($0.05)2500+ $0.039 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 3nH | 6GHz | 800mA | Unshielded | LQG15HS_02 Series | 0.125ohm | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.060 ($0.07)100+ $0.048 ($0.05)500+ $0.044 ($0.05)2500+ $0.039 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 1µH | 10GHz | 1A | Unshielded | LQG15HS_02 Series | 0.07ohm | 0402 [1005 Metric] | ± 0.3nH | Air | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.509 ($0.56)50+ $0.506 ($0.56)250+ $0.445 ($0.49)500+ $0.383 ($0.42)1500+ $0.321 ($0.35)More Pricing... | 1.5µH | 40MHz | 1.4A | Shielded | LQM21PN_CH Series | 0.213ohm | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.308 ($0.34)50+ $0.249 ($0.27)250+ $0.205 ($0.23)500+ $0.189 ($0.21)1500+ $0.172 ($0.19)More Pricing... | 22nH | 19MHz | 220mA | Shielded | LQM21DN_70 Series | 1.625ohm | 0805 [2012 Metric] | ± 20% | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.057 ($0.06)100+ $0.047 ($0.05)500+ $0.044 ($0.05)2500+ $0.037 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 27nH | 1.6GHz | 300mA | Unshielded | LQG15HN_02 Series | 0.67ohm | 0402 [1005 Metric] | ± 5% | Air | 1mm | 0.5mm | 0.5mm | ||||||