0
0 Items$0.00

Inductors, Chokes & Coils :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
Product Range
DC Resistance Max
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
2470314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.257($0.28)
50+ $0.215($0.24)
250+ $0.177($0.19)
500+ $0.162($0.18)
1500+ $0.147($0.16)
2.2µH
-
40MHz
-
-
Unshielded
LQM2MPN_G0 Series
0.138ohm
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
2749060

RoHS

Each
5+ $0.906($1.00)
50+ $0.757($0.83)
250+ $0.576($0.63)
500+ $0.539($0.59)
1000+ $0.501($0.55)
More Pricing...
10µH
500mA
-
600mA
-
Semishielded
WE-LQS Series
0.85ohm
-
± 20%
-
2mm
1.6mm
1mm
2470300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.378($0.42)
50+ $0.308($0.34)
250+ $0.254($0.28)
500+ $0.233($0.26)
1500+ $0.211($0.23)
More Pricing...
4.7µH
-
25MHz
-
700mA
Unshielded
LQM31PN_00 Series
0.3ohm
1206 [3216 Metric]
± 20%
Ferrite
3.2mm
1.6mm
0.85mm
2470292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.378($0.42)
50+ $0.308($0.34)
250+ $0.254($0.28)
500+ $0.233($0.26)
1500+ $0.211($0.23)
More Pricing...
1µH
-
60MHz
-
1.2A
Unshielded
LQM31PN_00 Series
0.12ohm
1206 [3216 Metric]
± 20%
Ferrite
3.2mm
1.6mm
0.85mm
2434111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.559($0.61)
50+ $0.378($0.42)
250+ $0.376($0.41)
500+ $0.374($0.41)
1500+ $0.320($0.35)
More Pricing...
1µH
-
-
-
2.1A
Shielded
SRP2010 Series
0.072ohm
-
± 20%
Iron
2mm
1.6mm
1mm
2840129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.288($0.32)
50+ $0.233($0.26)
250+ $0.193($0.21)
500+ $0.176($0.19)
1500+ $0.158($0.17)
More Pricing...
4.7µH
1.1A
-
-
-
Shielded
LQM2MPN_G0 Series
0.175ohm
0806 [2016 Metric]
± 20%
-
2mm
1.6mm
0.9mm
2470304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.257($0.28)
50+ $0.215($0.24)
250+ $0.177($0.19)
500+ $0.162($0.18)
1500+ $0.146($0.16)
More Pricing...
1µH
-
60MHz
-
-
Unshielded
LQM2MPN_G0 Series
0.107ohm
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
2470332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.257($0.28)
50+ $0.215($0.24)
250+ $0.177($0.19)
500+ $0.162($0.18)
1500+ $0.146($0.16)
More Pricing...
4.7µH
-
20MHz
-
-
Unshielded
LQM2MPN_G0 Series
0.175ohm
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
2749083

RoHS

Each
5+ $0.969($1.07)
50+ $0.798($0.88)
250+ $0.608($0.67)
500+ $0.569($0.63)
1000+ $0.529($0.58)
More Pricing...
1µH
1.65A
-
3.85A
-
Semishielded
WE-LQSH Series
0.09ohm
-
± 20%
-
2mm
1.6mm
1mm
3471407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.288($0.32)
50+ $0.233($0.26)
250+ $0.193($0.21)
500+ $0.176($0.19)
1500+ $0.158($0.17)
More Pricing...
2.2µH
-
40MHz
-
900mA
Unshielded
LQM2MPN_G0 Series
0.138ohm
0806 [2016 Metric]
± 20%
Ferrite
2mm
1.6mm
0.9mm
3471413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.378($0.42)
50+ $0.308($0.34)
250+ $0.292($0.32)
500+ $0.260($0.29)
1500+ $0.227($0.25)
More Pricing...
470nH
-
80MHz
-
1.4A
Unshielded
LQM31PN_00 Series
0.0875ohm
1206 [3216 Metric]
± 20%
Ferrite
3.2mm
1.6mm
0.85mm
3812889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.090($1.20)
50+ $0.993($1.09)
250+ $0.861($0.95)
500+ $0.762($0.84)
1500+ $0.662($0.73)
More Pricing...
3.3µH
1.25A
-
330mA
-
Shielded
WE-PMI Series
0.15ohm
-
± 20%
-
2mm
1.6mm
1mm
2749058

RoHS

Each
5+ $0.924($1.02)
50+ $0.772($0.85)
250+ $0.587($0.65)
500+ $0.549($0.60)
1000+ $0.510($0.56)
More Pricing...
4.7µH
730mA
-
800mA
-
Semishielded
WE-LQS Series
0.399ohm
-
± 20%
-
2mm
1.6mm
1mm
3517169

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.980($2.18)
5+ $1.890($2.08)
10+ $1.800($1.98)
20+ $1.700($1.87)
40+ $1.610($1.77)
More Pricing...
240nH
6.9A
-
2.8A
-
Shielded
WE-PMCI Series
0.023ohm
0806 [2016 Metric]
± 30%
-
2mm
1.6mm
1mm
2530047

RoHS

Each
5+ $0.424($0.47)
50+ $0.345($0.38)
250+ $0.284($0.31)
500+ $0.259($0.28)
1500+ $0.233($0.26)
More Pricing...
470nH
-
-
3.8A
-
Shielded
DFE201612C Series
0.052ohm
0806 [2016 Metric]
± 20%
-
2mm
1.6mm
1.2mm
2849521

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+ $0.221($0.24)
15000+ $0.206($0.23)
30000+ $0.202($0.22)
1µH
-
90MHz
-
100mA
Shielded
AIML-1206 Series
0.4ohm
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.1mm
2848286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.837($0.92)
50+ $0.694($0.76)
250+ $0.617($0.68)
500+ $0.545($0.60)
1500+ $0.484($0.53)
More Pricing...
470nH
-
-
-
3.6A
Unshielded
ASMPM Series
0.04ohm
0806 [2016 Metric]
± 20%
Ceramic
2mm
1.6mm
1mm
2749050

RoHS

Each
5+ $0.924($1.02)
50+ $0.772($0.85)
250+ $0.587($0.65)
500+ $0.549($0.60)
1000+ $0.510($0.56)
More Pricing...
160nH
3.07A
-
4.9A
-
Semishielded
WE-LQS Series
0.026ohm
0806 [2016 Metric]
± 20%
-
2mm
1.6mm
1mm
1515405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $0.541($0.60)
10+ $0.445($0.49)
100+ $0.399($0.44)
500+ $0.373($0.41)
1000+ $0.339($0.37)
More Pricing...
47µH
-
10MHz
-
100mA
Unshielded
LQH31CN_03 Series
8ohm
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1515427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.939($1.03)
50+ $0.630($0.69)
250+ $0.592($0.65)
500+ $0.552($0.61)
1000+ $0.398($0.44)
More Pricing...
15µH
-
16MHz
-
90mA
Unshielded
LQH31MN_03 Series
3ohm
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
3812883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.517($0.57)
50+ $0.459($0.50)
250+ $0.431($0.47)
500+ $0.352($0.39)
1500+ $0.336($0.37)
4.7µH
1.2A
-
200mA
-
Shielded
WE-PMI Series
0.175ohm
-
± 20%
-
2mm
1.6mm
1mm
1515435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.966($1.06)
22µH
-
14MHz
-
85mA
Unshielded
LQH31MN_03 Series
3.1ohm
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1515424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.569($0.63)
50+ $0.461($0.51)
250+ $0.409($0.45)
500+ $0.369($0.41)
1000+ $0.350($0.38)
10µH
-
20MHz
-
100mA
Unshielded
LQH31MN_03 Series
2.5ohm
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1515425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.793($0.87)
100µH
-
7MHz
-
45mA
Unshielded
LQH31MN_03 Series
12ohm
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1515439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.936($1.03)
50+ $0.628($0.69)
250+ $0.590($0.65)
500+ $0.550($0.60)
33µH
-
12MHz
-
80mA
Unshielded
LQH31MN_03 Series
3.8ohm
1206 [3216 Metric]
± 10%
Ferrite
3.2mm
1.6mm
1.8mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account