0
0 Items$0.00

Inductors, Chokes & Coils :

72 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Inductance
RMS Current (Irms)
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Construction
Product Range
DC Resistance Max
Inductor Case / Package
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
2894664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.770($1.95)
50+ $1.560($1.72)
250+ $1.510($1.66)
500+ $1.400($1.54)
1500+ $1.280($1.41)
More Pricing...
10µH
650mA
-
125mA
-
Shielded
WE-PMI Series
0.5ohm
0805 [2012 Metric]
± 20%
-
2mm
1.25mm
1.25mm
3604450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.303($0.33)
50+ $0.260($0.29)
15µH
-
24MHz
-
250mA
-
LQM21DN_70 Series
1.235ohm
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
1.25mm
2470293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.215($0.24)
100+ $0.177($0.19)
500+ $0.172($0.19)
1000+ $0.166($0.18)
2000+ $0.164($0.18)
2.2µH
-
40MHz
-
-
Unshielded
LQM21PN_GC Series
0.288ohm
0805 [2012 Metric]
± 30%
Ferrite
2mm
1.25mm
0.9mm
3678419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.475($0.52)
50+ $0.456($0.50)
250+ $0.407($0.45)
500+ $0.382($0.42)
1500+ $0.371($0.41)
1.5µH
-
40MHz
-
1.4A
Shielded
LQM21PN_CH Series
0.213ohm
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.5mm
2333632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.167($0.18)
50+ $0.137($0.15)
250+ $0.103($0.11)
500+ $0.092($0.10)
1000+ $0.081($0.09)
10µH
-
24MHz
-
15mA
-
CV201210 Series
1.15ohm
0805 [2012 Metric]
± 10%
Ferrite
2mm
1.25mm
1.25mm
2470285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.215($0.24)
100+ $0.177($0.19)
500+ $0.162($0.18)
1000+ $0.146($0.16)
2000+ $0.133($0.15)
More Pricing...
2.2µH
-
50MHz
-
-
Unshielded
LQM21PN_C0 Series
2.2ohm
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.5mm
2470323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.288($0.32)
50+ $0.240($0.26)
250+ $0.197($0.22)
500+ $0.180($0.20)
1500+ $0.163($0.18)
More Pricing...
10µH
-
15MHz
-
100mA
Unshielded
LQM21FN_80 Series
0.3ohm
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
1.25mm
2470314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.257($0.28)
50+ $0.215($0.24)
250+ $0.177($0.19)
500+ $0.162($0.18)
1500+ $0.147($0.16)
2.2µH
-
40MHz
-
-
Unshielded
LQM2MPN_G0 Series
0.138ohm
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
2749060

RoHS

Each
5+ $0.906($1.00)
50+ $0.757($0.83)
250+ $0.576($0.63)
500+ $0.539($0.59)
1000+ $0.501($0.55)
More Pricing...
10µH
500mA
-
600mA
-
Semishielded
WE-LQS Series
0.85ohm
-
± 20%
-
2mm
1.6mm
1mm
2858981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.424($0.47)
50+ $0.350($0.38)
250+ $0.286($0.31)
500+ $0.247($0.27)
1000+ $0.207($0.23)
More Pricing...
22nH
-
3.3GHz
-
600mA
Unshielded
CW201212 Series
0.1ohm
0805 [2012 Metric]
± 5%
Ceramic
2mm
1.25mm
1.2mm
2287383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.530($1.68)
50+ $1.220($1.34)
250+ $0.928($1.02)
500+ $0.796($0.88)
1000+ $0.707($0.78)
More Pricing...
2.2µH
1.42A
-
600mA
-
Shielded
EPL2014 Series
0.132ohm
-
± 20%
-
2mm
2mm
1.45mm
2287388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.530($1.68)
50+ $1.220($1.34)
250+ $0.928($1.02)
500+ $0.796($0.88)
1000+ $0.707($0.78)
More Pricing...
10µH
729mA
-
250mA
-
Shielded
EPL2014 Series
0.459ohm
-
± 20%
-
2mm
2mm
1.45mm
2434111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.559($0.61)
50+ $0.378($0.42)
250+ $0.376($0.41)
500+ $0.374($0.41)
1500+ $0.320($0.35)
More Pricing...
1µH
-
-
-
2.1A
Shielded
SRP2010 Series
0.072ohm
-
± 20%
Iron
2mm
1.6mm
1mm
2840129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.288($0.32)
50+ $0.233($0.26)
250+ $0.193($0.21)
500+ $0.176($0.19)
1500+ $0.158($0.17)
More Pricing...
4.7µH
1.1A
-
-
-
Shielded
LQM2MPN_G0 Series
0.175ohm
0806 [2016 Metric]
± 20%
-
2mm
1.6mm
0.9mm
3471406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ $0.215($0.24)
100+ $0.177($0.19)
500+ $0.172($0.19)
1000+ $0.166($0.18)
2000+ $0.164($0.18)
4.7µH
-
30MHz
-
600mA
Unshielded
LQM21PN_GR Series
0.288ohm
0805 [2012 Metric]
± 30%
Ferrite
2mm
1.25mm
0.9mm
2066888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.710($0.78)
50+ $0.633($0.70)
250+ $0.586($0.64)
500+ $0.539($0.59)
1000+ $0.494($0.54)
More Pricing...
1.5µH
-
200MHz
-
130mA
Unshielded
WE-RFI Series
2.9ohm
0805 [2012 Metric]
± 5%
Ferrite
2mm
1.25mm
1.2mm
2543292

RoHS

Each
5+ $1.910($2.10)
50+ $1.600($1.76)
250+ $1.390($1.53)
500+ $1.330($1.46)
1500+ $1.260($1.39)
More Pricing...
2.2µH
2A
-
1.2A
-
Shielded
WE-PMCI Series
0.176ohm
-
± 20%
-
2mm
1.25mm
1mm
2066886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.710($0.78)
50+ $0.633($0.70)
250+ $0.586($0.64)
500+ $0.539($0.59)
1000+ $0.494($0.54)
More Pricing...
1µH
-
200MHz
-
180mA
Unshielded
WE-RFI Series
2.13ohm
0805 [2012 Metric]
± 5%
Ferrite
2mm
1.25mm
1.2mm
2470304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.257($0.28)
50+ $0.215($0.24)
250+ $0.177($0.19)
500+ $0.162($0.18)
1500+ $0.146($0.16)
More Pricing...
1µH
-
60MHz
-
-
Unshielded
LQM2MPN_G0 Series
0.107ohm
0806 [2016 Metric]
± 30%
Ferrite
2mm
1.6mm
0.9mm
3227514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.710($0.78)
50+ $0.581($0.64)
250+ $0.478($0.53)
500+ $0.451($0.50)
1000+ $0.394($0.43)
More Pricing...
22nH
380mA
-
500mA
-
Shielded
ASPI-2012 Series
1.68ohm
-
± 20%
-
2mm
2mm
1.2mm
3471402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.468($0.51)
50+ $0.387($0.43)
250+ $0.320($0.35)
500+ $0.312($0.34)
1500+ $0.312($0.34)
2.2µH
-
40MHz
-
1.7A
Unshielded
LQM21PN_GH Series
0.156ohm
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
0.9mm
3678417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.303($0.33)
50+ $0.293($0.32)
250+ $0.283($0.31)
500+ $0.272($0.30)
1500+ $0.267($0.29)
47µH
-
12MHz
-
200mA
Shielded
LQM21DN_70 Series
2.99ohm
0805 [2012 Metric]
± 20%
Ferrite
2mm
1.25mm
1.25mm
3812890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.544($0.60)
50+ $0.478($0.53)
250+ $0.425($0.47)
500+ $0.390($0.43)
1500+ $0.355($0.39)
More Pricing...
4.7µH
850mA
-
250mA
-
Shielded
WE-PMI Series
0.3125ohm
-
± 20%
-
2mm
1.2mm
1mm
2289145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $2.920($3.21)
50+ $2.270($2.50)
250+ $1.660($1.83)
500+ $1.560($1.72)
1000+ $1.460($1.61)
More Pricing...
2.2µH
950mA
-
490mA
-
Shielded
XFL2006 Series
0.306ohm
-
± 20%
-
2mm
1.9mm
0.6mm
2287364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.530($1.68)
50+ $1.220($1.34)
250+ $0.928($1.02)
500+ $0.796($0.88)
1000+ $0.707($0.78)
More Pricing...
680nH
1.94A
-
800mA
-
Shielded
EPL2010 Series
0.07ohm
-
± 20%
-
2mm
2mm
1.05mm
1-25 of 72 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account