Inductors, Chokes & Coils:
4,643 Products FoundView
Buyer
Engineer
Manufacturer
Power Rating
Inductance
Inductor Type
RMS Current (Irms)
Inductance, Parallel
RMS Current, Parallel
Self Resonant Frequency
Saturation Current, Parallel
DC Current Rating
Saturation Current (Isat)
Primary Inductance
No. of Coils
Inductor Construction
DC Resistance Max, Parallel
DC Resistance Max
Product Range
Inductor Case / Package
Leakage Inductance
No. of Layers
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.090 ($14.40)3+ $12.540 ($13.79)5+ $11.980 ($13.18)10+ $11.420 ($12.56)20+ $10.870 ($11.96)More Pricing... | Total:$13.09 Min: 1 / Mult: 1 | - | 22µH | - | - | 10.3A | - | - | - | - | - | - | - | - | Unshielded | - | 0.015ohm | PCV-2 Series | - | - | - | - | ± 10% | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.516 ($0.57)100+ $0.425 ($0.47)500+ $0.386 ($0.42)1000+ $0.346 ($0.38)2000+ $0.322 ($0.35)More Pricing... | Total:$5.16 Min: 10 / Mult: 10 | - | 120nH | - | - | - | - | - | 1.5GHz | - | 1.5A | - | - | - | Unshielded | - | 0.058ohm | LQW18CA_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $3.490 ($3.84) | Total:$349.00 Min: 100 / Mult: 1 | - | 1.2µH | - | - | 45A | - | - | - | - | - | 37A | - | - | Shielded | - | 1000µohm | SER2000 Series | - | - | - | - | ± 20% | - | - | 19.18mm | 9.27mm | - | 9.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 ($1.47)10+ $1.100 ($1.21)50+ $0.960 ($1.06)200+ $0.922 ($1.01)400+ $0.885 ($0.97)More Pricing... | Total:$1.34 Min: 1 / Mult: 1 | - | 27µH | - | - | 2.8A | - | - | - | - | - | 5A | - | - | Unshielded | - | 0.09ohm | SDR1105 Series | - | - | - | - | ± 20% | - | - | 11.1mm | 10mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.633 ($0.70)50+ $0.561 ($0.62)250+ $0.522 ($0.57)500+ $0.479 ($0.53)1000+ $0.437 ($0.48)More Pricing... | Total:$3.16 Min: 5 / Mult: 5 | - | 180nH | - | - | - | - | - | 870MHz | - | 400mA | - | - | - | Unshielded | - | 0.96ohm | WE-KI Series | 0805 [2012 Metric] | - | - | - | ± 5% | - | Ceramic | 2.28mm | 1.7mm | - | 1.28mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.700 ($4.07)10+ $3.530 ($3.88)25+ $3.360 ($3.70)50+ $3.180 ($3.50)100+ $2.950 ($3.24)More Pricing... | Total:$3.70 Min: 1 / Mult: 1 | - | 15µH | - | Power | 5A | - | - | - | - | - | 9A | - | - | Unshielded | - | 0.035ohm | WE-PD4 Series | - | - | - | - | ± 15% | - | - | 22mm | 15mm | - | 7mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.230 ($5.75)10+ $4.720 ($5.19)25+ $4.320 ($4.75)50+ $4.090 ($4.50)100+ $3.570 ($3.93)More Pricing... | Total:$5.23 Min: 1 / Mult: 1 | - | 15µH | - | - | 6.1A | - | - | - | - | - | 10.1A | - | - | Shielded | - | 0.021ohm | MSS1583 Series | - | - | - | - | ± 20% | - | - | 14.8mm | 14.8mm | - | 8.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.960 ($1.06)200+ $0.922 ($1.01)400+ $0.885 ($0.97)800+ $0.763 ($0.84) | Total:$96.00 Min: 100 / Mult: 1 | - | 27µH | - | - | 2.8A | - | - | - | - | - | 5A | - | - | Unshielded | - | 0.09ohm | SDR1105 Series | - | - | - | - | ± 20% | - | - | 11.1mm | 10mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $3.570 ($3.93)300+ $3.180 ($3.50)1500+ $2.920 ($3.21) | Total:$357.00 Min: 100 / Mult: 1 | - | 15µH | - | - | 6.1A | - | - | - | - | - | 10.1A | - | - | Shielded | - | 0.021ohm | MSS1583 Series | - | - | - | - | ± 20% | - | - | 14.8mm | 14.8mm | - | 8.6mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.940 ($4.33)5+ $3.820 ($4.20)10+ $3.670 ($4.04)25+ $3.550 ($3.90)50+ $3.490 ($3.84) | Total:$3.94 Min: 1 / Mult: 1 | - | 1.2µH | - | - | 45A | - | - | - | - | - | 37A | - | - | Shielded | - | 1000µohm | SER2000 Series | - | - | - | - | ± 20% | - | - | 19.18mm | 9.27mm | - | 9.4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 ($1.99)10+ $1.480 ($1.63)50+ $1.350 ($1.48)200+ $1.220 ($1.34)400+ $1.100 ($1.21)More Pricing... | Total:$1.81 Min: 1 / Mult: 1 | - | 10µH | - | - | 4A | - | - | - | - | - | 4A | - | - | Shielded | - | 0.032ohm | SRR1240 Series | - | - | - | - | ± 20% | - | - | 12.5mm | 12.5mm | - | 4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $0.561 ($0.62)250+ $0.522 ($0.57)500+ $0.479 ($0.53)1000+ $0.437 ($0.48)2000+ $0.394 ($0.43) | Total:$56.10 Min: 100 / Mult: 1 | - | 180nH | - | - | - | - | - | 870MHz | - | 400mA | - | - | - | Unshielded | - | 0.96ohm | WE-KI Series | 0805 [2012 Metric] | - | - | - | ± 5% | - | Ceramic | 2.28mm | 1.7mm | - | 1.28mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $2.950 ($3.24)250+ $2.830 ($3.11) | Total:$295.00 Min: 100 / Mult: 1 | - | 15µH | - | Power | 5A | - | - | - | - | - | 9A | - | - | Unshielded | - | 0.035ohm | WE-PD4 Series | - | - | - | - | ± 15% | - | - | 22mm | 15mm | - | 7mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.425 ($0.47)500+ $0.386 ($0.42)1000+ $0.346 ($0.38)2000+ $0.322 ($0.35)4000+ $0.297 ($0.33) | Total:$42.50 Min: 100 / Mult: 10 | - | 120nH | - | - | - | - | - | 1.5GHz | - | 1.5A | - | - | - | Unshielded | - | 0.058ohm | LQW18CA_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.466 ($0.51)100+ $0.385 ($0.42)500+ $0.351 ($0.39)1000+ $0.315 ($0.35)2000+ $0.295 ($0.32)More Pricing... | Total:$4.66 Min: 10 / Mult: 10 | - | 56nH | - | - | - | - | - | 1.9GHz | - | 600mA | - | - | - | Unshielded | - | 0.31ohm | LQW18AS_0C Series | 0603 [1608 Metric] | - | - | - | ± 2% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $0.385 ($0.42)500+ $0.351 ($0.39)1000+ $0.315 ($0.35)2000+ $0.295 ($0.32)4000+ $0.274 ($0.30) | Total:$38.50 Min: 100 / Mult: 10 | - | 56nH | - | - | - | - | - | 1.9GHz | - | 600mA | - | - | - | Unshielded | - | 0.31ohm | LQW18AS_0C Series | 0603 [1608 Metric] | - | - | - | ± 2% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 ($1.90) | Total:$1.73 Min: 1 / Mult: 1 | - | 12µH | - | - | 1.1A | - | - | - | - | - | 2.7A | - | - | Shielded | - | 0.185ohm | WE-PD3 Series | - | - | - | - | ± 20% | - | - | 12.7mm | 10.3mm | - | 2.7mm | - | - | - | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ $1.730 ($1.90) | Total:$173.00 Min: 100 / Mult: 1 | - | 12µH | - | - | 1.1A | - | - | - | - | - | 2.7A | - | - | Shielded | - | 0.185ohm | WE-PD3 Series | - | - | - | - | ± 20% | - | - | 12.7mm | 10.3mm | - | 2.7mm | - | - | - | ||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ $1.350 ($1.48)200+ $1.220 ($1.34)400+ $1.100 ($1.21)800+ $0.979 ($1.08) | Total:$135.00 Min: 100 / Mult: 1 | - | 10µH | - | - | 4A | - | - | - | - | - | 4A | - | - | Shielded | - | 0.032ohm | SRR1240 Series | - | - | - | - | ± 20% | - | - | 12.5mm | 12.5mm | - | 4mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.120 ($8.93)10+ $8.050 ($8.86)25+ $7.980 ($8.78)50+ $7.110 ($7.82)100+ $6.240 ($6.86)More Pricing... | Total:$8.12 Min: 1 / Mult: 1 | - | 330µH | - | - | 1.7A | - | - | - | - | - | 1.7A | - | - | Shielded | - | 0.36ohm | MSS1210 Series | - | - | - | - | ± 10% | - | - | 12.3mm | 12.3mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.410 ($4.85)10+ $3.770 ($4.15)25+ $3.470 ($3.82)50+ $3.030 ($3.33)100+ $2.580 ($2.84) | Total:$4.41 Min: 1 / Mult: 1 | - | 10µH | - | - | 7A | - | - | - | - | - | 7.6A | - | - | Shielded | - | 0.02982ohm | XAL6060 Series | - | - | - | - | ± 20% | - | - | 6.56mm | 6.36mm | - | 6.1mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.191 ($0.21)100+ $0.154 ($0.17)500+ $0.149 ($0.16)1000+ $0.130 ($0.14)2000+ $0.121 ($0.13)More Pricing... | Total:$1.91 Min: 10 / Mult: 10 | - | 15µH | - | - | - | - | - | 2.8GHz | - | 350mA | - | - | - | Unshielded | - | 0.4ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.832 ($0.92)50+ $0.817 ($0.90)100+ $0.816 ($0.90)250+ $0.815 ($0.90)500+ $0.814 ($0.90)More Pricing... | Total:$0.83 Min: 1 / Mult: 1 | - | 100µH | - | - | 860mA | - | - | - | - | - | - | - | - | Shielded | - | 0.5ohm | 4600 Series | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.55mm | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.850 ($5.34)10+ $4.130 ($4.54)50+ $3.800 ($4.18)100+ $2.830 ($3.11)200+ $2.790 ($3.07)More Pricing... | Total:$4.85 Min: 1 / Mult: 1 | - | - | - | - | - | 7.5µH | - | - | 1.6A | - | - | - | - | - | 316ohm | - | LPR6235 Series | - | - | - | 1:100 | - | - | - | 6mm | 6mm | Surface Mount | 3.5mm | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.217 ($0.24)100+ $0.179 ($0.20)500+ $0.166 ($0.18)1000+ $0.147 ($0.16)2000+ $0.139 ($0.15)More Pricing... | Total:$2.17 Min: 10 / Mult: 10 | - | 47nH | - | - | - | - | - | 1.2GHz | - | 300mA | - | - | - | Unshielded | - | 0.7ohm | LQG18HN_00 Series | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | |||||