Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-101-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1463475RL
Cut Tape1463475
Product RangeDR Series
Your Part Number
2,210 total stock globally
Need more?
1,005 Delivery in 10-14 Business Days(US stock)
1,205 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.024) |
| 50+ | $1.610 ($1.771) |
| 100+ | $1.340 ($1.474) |
| 250+ | $1.200 ($1.320) |
| 500+ | $1.110 ($1.221) |
| 1100+ | $1.100 ($1.210) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR74-101-RCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1463475RL
Cut Tape1463475
Product RangeDR Series
Technical Datasheet
Inductance100µH
Inductor TypePower Inductor
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)990mA
Product RangeDR Series
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height4.35mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DR74-101-R is a Shielded Power Inductor with ferrite core, surface mount, secure mounting and magnetic shielding. The power inductor features high power density and high efficiency.
- 0.383Ω Typical DC resistance
- -40 to 125°C Operating temperature
Technical Specifications
Inductance
100µH
RMS Current (Irms)
860mA
Saturation Current (Isat)
990mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (23-Jan-2024)
Inductor Type
Power Inductor
Inductor Construction
Shielded
Product Range
DR Series
DC Resistance Max
-
Product Length
7.6mm
Product Height
4.35mm
Technical Docs (3)
Alternatives for DR74-101-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001242