Inductors, Chokes & Coils :
2,448 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.164 ($0.18)100+ $0.134 ($0.15)500+ $0.123 ($0.14)1000+ $0.103 ($0.11)2000+ $0.094 ($0.10)More Pricing... | 68nH | - | - | - | - | - | - | 2.2GHz | - | - | - | 340mA | - | Unshielded | LQW18AN_00 Series | 0.38ohm | - | 0603 [1608 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.153 ($0.17)100+ $0.127 ($0.14)500+ $0.117 ($0.13)1000+ $0.106 ($0.12)2000+ $0.095 ($0.10)More Pricing... | 10µH | - | - | - | - | - | - | 32MHz | - | - | - | 300mA | - | - | LQM18DH_70 Series | 1.365ohm | - | 0603 [1608 Metric] | - | - | - | ± 20% | - | Ferrite | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.090 ($1.20)50+ $0.763 ($0.84)250+ $0.665 ($0.73)500+ $0.627 ($0.69)1000+ $0.591 ($0.65)More Pricing... | 3.3µH | - | - | - | - | 2.3A | - | - | - | - | 4.2A | - | - | Shielded | DFE322520F_D Series | 0.065ohm | - | 1210 [3225 Metric] | - | - | - | ± 20% | - | - | 3.2mm | 2.5mm | - | 2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.069 ($0.08)100+ $0.057 ($0.06)500+ $0.050 ($0.06)2500+ $0.043 ($0.05)5000+ $0.037 ($0.04)More Pricing... | 22nH | - | - | - | - | - | - | 1.9GHz | - | - | - | 350mA | - | Unshielded | LQG15HS_02 Series | 0.42ohm | - | 0402 [1005 Metric] | - | - | - | ± 3% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.438 ($0.48)50+ $0.354 ($0.39)250+ $0.293 ($0.32)500+ $0.266 ($0.29)1000+ $0.238 ($0.26)More Pricing... | 4.7µH | - | - | - | - | 1.58A | - | - | - | - | 1.18A | - | - | Semishielded | LQH3NPN_JR Series | 0.144ohm | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.514 ($0.57)50+ $0.410 ($0.45)250+ $0.337 ($0.37)500+ $0.308 ($0.34)1000+ $0.278 ($0.31)More Pricing... | 47µH | - | - | - | - | 610mA | - | - | - | - | 380mA | - | - | Semishielded | LQH3NPN_ME Series | 0.984ohm | - | - | - | - | - | ± 20% | - | - | 3mm | 3mm | - | 1.4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.880 ($2.07)50+ $1.540 ($1.69)250+ $1.180 ($1.30)500+ $1.090 ($1.20)1000+ $0.989 ($1.09)More Pricing... | 22nH | - | - | - | - | - | - | 22MHz | - | - | - | 270mA | - | Unshielded | 1008LS Series | 6.14ohm | - | 1008 [2520 Metric] | - | - | - | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | - | 2.03mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.336 ($0.37)100+ $0.277 ($0.30)500+ $0.243 ($0.27)1000+ $0.227 ($0.25)2000+ $0.205 ($0.23)More Pricing... | 10µH | - | - | - | - | - | - | 5GHz | - | - | - | 600mA | - | Unshielded | B82496C SIMID Series | 0.2ohm | - | 0603 [1608 Metric] | - | - | - | ± 5% | - | Ceramic | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.250 ($3.58)50+ $3.200 ($3.52)100+ $2.860 ($3.15)250+ $2.770 ($3.05)500+ $2.560 ($2.82)More Pricing... | 47µH | - | - | - | - | 1.8A | - | - | - | - | 1.6A | - | - | Unshielded | DO3316P Series | 0.14ohm | - | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.020 ($7.72)10+ $5.980 ($6.58)25+ $5.500 ($6.05)50+ $4.800 ($5.28)100+ $4.100 ($4.51)More Pricing... | 8.2µH | - | - | - | - | 6.1A | - | - | - | - | 5.6A | - | - | Shielded | XAL5050 Series | 0.03495ohm | - | - | - | - | - | ± 20% | - | - | 5.48mm | 5.28mm | - | 5.1mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.510 ($11.56)10+ $8.790 ($9.67)25+ $8.030 ($8.83)50+ $6.890 ($7.58)100+ $6.320 ($6.95)More Pricing... | 3.3µH | - | - | - | - | 25A | - | - | - | - | 27.4A | - | - | Shielded | XAL1010 Series | 4100µohm | - | - | - | - | - | ± 20% | - | - | 11.3mm | 10mm | - | 10mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.420 ($3.76)10+ $3.280 ($3.61)50+ $2.970 ($3.27)100+ $2.650 ($2.92)200+ $2.380 ($2.62)More Pricing... | 22nH | - | - | - | - | 2.9A | - | - | - | - | 3.1A | - | - | Shielded | WE-PD Series | 0.065ohm | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.202 ($0.22)100+ $0.166 ($0.18)500+ $0.151 ($0.17)1000+ $0.135 ($0.15)2000+ $0.125 ($0.14)More Pricing... | 27nH | - | - | - | - | - | - | 2GHz | - | - | - | 300mA | - | Unshielded | LQG18HN_00 Series | 0.55ohm | - | 0603 [1608 Metric] | - | - | - | ± 5% | - | Air | 1.6mm | 0.8mm | - | 0.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.750 ($6.32)50+ $5.200 ($5.72)100+ $4.980 ($5.48)250+ $4.820 ($5.30)500+ $4.650 ($5.12)More Pricing... | 6.5µH | - | - | High Current | - | 6A | - | - | - | - | 6A | - | - | Shielded | WE-HCI Series | 0.0215ohm | - | - | - | - | - | ± 20% | - | - | 7mm | 6.9mm | - | 4.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.250 ($3.58)50+ $3.200 ($3.52)100+ $2.860 ($3.15)250+ $2.770 ($3.05)500+ $2.560 ($2.82)More Pricing... | 220µH | - | - | - | - | 800mA | - | - | - | - | 800mA | - | - | Unshielded | DO3316P Series | 0.61ohm | - | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.750 ($10.72)5+ $9.510 ($10.46)10+ $9.270 ($10.20)25+ $9.030 ($9.93)50+ $8.790 ($9.67)More Pricing... | 2.2µH | - | - | - | - | 17.8A | - | - | - | - | 19.6A | - | - | Shielded | XAL7070 Series | 6330µohm | - | - | - | - | - | ± 20% | - | - | 7.5mm | 7.2mm | - | 7mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 ($2.98)50+ $2.580 ($2.84)100+ $2.440 ($2.68)250+ $2.310 ($2.54)500+ $2.170 ($2.39)More Pricing... | 100µH | - | - | - | - | 1.3A | - | - | - | - | 1.2A | - | - | Unshielded | DO3316P Series | 0.28ohm | - | - | - | - | - | ± 20% | - | - | 12.95mm | 9.4mm | - | 5.21mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.300 ($2.53)10+ $2.240 ($2.46)50+ $2.130 ($2.34)100+ $1.850 ($2.04)200+ $1.590 ($1.75)More Pricing... | 3.3µH | - | - | - | - | 2.15A | - | - | - | - | 1.8A | - | - | Shielded | WE-TPC Series | 0.035ohm | - | - | - | - | - | ± 30% | - | - | 4.8mm | 4.8mm | - | 2.8mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.846 ($0.93)50+ $0.668 ($0.73)100+ $0.582 ($0.64)250+ $0.567 ($0.62)500+ $0.552 ($0.61)More Pricing... | 680µH | - | - | - | - | 280mA | - | - | - | - | 420mA | - | - | Unshielded | SDR0805 Series | 2.8ohm | - | - | - | - | - | ± 10% | - | - | 7.8mm | 7.8mm | - | 5.3mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.140 ($1.25)10+ $0.954 ($1.05)50+ $0.921 ($1.01)200+ $0.826 ($0.91)400+ $0.810 ($0.89) | 10µH | - | - | Power Inductor | - | 3.8A | - | - | - | - | 3.6A | - | - | Shielded | SRU1038 Series | 0.025ohm | - | - | - | - | - | ± 30% | - | - | 10mm | 10mm | - | 3.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.146 ($0.16)100+ $0.120 ($0.13)500+ $0.109 ($0.12)2500+ $0.097 ($0.11)5000+ $0.083 ($0.09)More Pricing... | 27nH | - | - | - | - | - | - | 3.5GHz | - | - | - | 280mA | - | Unshielded | LQW15AN_00 Series | 0.52ohm | - | 0402 [1005 Metric] | - | - | - | ± 2% | - | Non-Magnetic | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.030 ($2.23)10+ $1.670 ($1.84)50+ $1.530 ($1.68)100+ $1.390 ($1.53)200+ $1.360 ($1.50) | 22nH | - | - | Power Inductor | - | 3.6A | - | - | - | - | 4.25A | - | - | Shielded | B82477G4 Series | 0.038ohm | - | - | - | - | - | ± 20% | - | - | 12.8mm | 12.8mm | - | 8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.950 ($4.34)10+ $3.610 ($3.97)25+ $3.510 ($3.86)50+ $3.400 ($3.74)100+ $3.180 ($3.50)More Pricing... | 15µH | - | - | Power | - | 6.5A | - | - | - | - | 8A | - | - | Shielded | WE-PD Series | 0.026ohm | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.170 ($2.39)50+ $1.660 ($1.83)250+ $1.260 ($1.39)500+ $1.090 ($1.20)1000+ $1.010 ($1.11)More Pricing... | 82µH | - | - | - | - | - | - | 8MHz | - | - | - | 120mA | - | Unshielded | MCNL45 Series | 7ohm | - | 1812 [4532 Metric] | - | - | - | ± 10% | - | - | 4.5mm | 3.2mm | - | 3.2mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.240 ($3.56)10+ $3.150 ($3.46)50+ $2.980 ($3.28)100+ $2.880 ($3.17)200+ $2.650 ($2.92)More Pricing... | 2.2µH | - | - | - | - | 16.5A | - | - | - | - | 12.5A | - | - | Shielded | WE-HCC Series | 4400µohm | - | - | - | - | - | ± 20% | - | - | 8.4mm | 7.9mm | - | 7.2mm | - | - | - | |||||