Inductors, Chokes & Coils :
2,448 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Power Rating
Inductor Type
Inductance, Parallel
RMS Current (Irms)
RMS Current, Parallel
Self Resonant Frequency
Primary Inductance
Saturation Current, Parallel
Saturation Current (Isat)
DC Current Rating
No. of Coils
Inductor Construction
Product Range
DC Resistance Max
DC Resistance Max, Parallel
Inductor Case / Package
No. of Layers
Leakage Inductance
Turns Ratio
Inductance Tolerance
Quality Factor
Core Material
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.440 ($4.88)10+ $4.130 ($4.54)25+ $3.810 ($4.19)50+ $3.500 ($3.85)100+ $3.180 ($3.50)More Pricing... | 47µH | - | - | - | - | 2.2A | - | - | - | - | 1.6A | - | - | Shielded | MSS1038 Series | 0.128ohm | - | - | - | - | - | ± 20% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.060 ($0.07)100+ $0.048 ($0.05)500+ $0.044 ($0.05)2500+ $0.039 ($0.04)5000+ $0.032 ($0.04)More Pricing... | 8.2nH | - | - | - | - | - | - | 3.6GHz | - | - | - | 300mA | - | Unshielded | LQG15HN_02 Series | 0.33ohm | - | 0402 [1005 Metric] | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each | 1+ $12.290 ($13.52)3+ $12.230 ($13.45)5+ $12.170 ($13.39)10+ $12.110 ($13.32)20+ $12.050 ($13.26)More Pricing... | 33µH | - | - | - | - | 28A | - | - | - | - | 7A | - | - | Shielded | SER2900 Series | 2860µohm | - | - | - | - | - | ± 10% | - | - | 27.9mm | 19.8mm | - | 15.36mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.950 ($4.34)10+ $3.610 ($3.97)25+ $3.510 ($3.86)50+ $3.400 ($3.74)100+ $3.180 ($3.50)More Pricing... | 10µH | - | - | Power | - | 7.1A | - | - | - | - | 10.5A | - | - | Shielded | WE-PD Series | 0.021ohm | - | - | - | - | - | ± 20% | - | - | 12mm | 12mm | - | 10mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.740 ($4.11)10+ $3.630 ($3.99)50+ $3.340 ($3.67)100+ $2.500 ($2.75)200+ $2.020 ($2.22)More Pricing... | 15µH | - | - | - | - | 2.2A | - | - | - | - | 1.16A | - | - | Shielded | MSS6132 Series | 0.106ohm | - | - | - | - | - | ± 20% | - | - | 6.1mm | 6.1mm | - | 3.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.670 ($5.14)10+ $4.380 ($4.82)25+ $4.040 ($4.44)50+ $3.530 ($3.88)100+ $3.010 ($3.31) | 1µH | - | - | - | - | 10A | - | - | - | - | 9A | - | - | Shielded | MSS1038 Series | 6000µohm | - | - | - | - | - | ± 30% | - | - | 10.2mm | 10mm | - | 3.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 ($2.79)10+ $2.160 ($2.38)50+ $1.990 ($2.19)200+ $1.530 ($1.68)400+ $1.440 ($1.58)More Pricing... | - | - | - | - | 47µH | - | 500mA | - | - | 590mA | - | - | - | - | LPD5030 Series | - | 0.403ohm | - | - | 240nH | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.318 ($0.35)50+ $0.267 ($0.29)250+ $0.266 ($0.29)500+ $0.264 ($0.29)1500+ $0.262 ($0.29)More Pricing... | 2.2µH | - | - | - | - | - | - | 40MHz | - | - | - | - | - | Unshielded | LQM2HPN_G0 Series | 0.1ohm | - | 1008 [2520 Metric] | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.830 ($3.11)10+ $2.810 ($3.09)50+ $2.570 ($2.83)100+ $2.180 ($2.40)200+ $2.020 ($2.22)More Pricing... | 47µH | - | - | - | - | 800mA | - | - | - | - | 1.2A | - | - | Shielded | LPS6235 Series | 0.245ohm | - | - | - | - | - | ± 20% | - | - | 6mm | 6mm | - | 3.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.210 ($2.43)50+ $2.100 ($2.31)100+ $1.990 ($2.19)250+ $1.870 ($2.06)500+ $1.210 ($1.33)More Pricing... | 4.7µH | - | - | - | - | 900mA | - | - | - | - | 1.2A | - | - | Shielded | LPS3015 Series | 0.2ohm | - | - | - | - | - | ± 20% | - | - | 2.95mm | 2.95mm | - | 1.4mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.540 ($2.79)10+ $2.160 ($2.38)50+ $1.990 ($2.19)200+ $1.530 ($1.68)400+ $1.440 ($1.58)More Pricing... | - | - | - | - | 6.8µH | - | 1.2A | - | - | 1.4A | - | - | - | - | LPD5030 Series | - | 0.0795ohm | - | - | 120nH | 1:1 | - | - | - | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each | 5+ $2.020 ($2.22)50+ $1.760 ($1.94)250+ $1.540 ($1.69)500+ $1.460 ($1.61)1500+ $1.380 ($1.52)More Pricing... | 1µH | - | - | - | - | 6.2A | - | - | - | - | 3.25A | - | - | Shielded | WE-PMCI Series | 0.046ohm | - | 1210 [3225 Metric] | - | - | - | ± 20% | - | - | 3.2mm | 2.5mm | - | 1.2mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 ($1.79)10+ $1.350 ($1.48)50+ $1.170 ($1.29)100+ $1.110 ($1.22)200+ $1.040 ($1.14)More Pricing... | 15µH | - | - | - | - | 6.25A | - | - | - | - | 10A | - | - | Shielded | SRP1038A Series | 0.045ohm | - | - | - | - | - | ± 20% | - | - | 11mm | 10mm | - | 3.8mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.800 ($1.98)50+ $1.660 ($1.83)100+ $1.590 ($1.75)250+ $1.520 ($1.67)500+ $1.420 ($1.56)More Pricing... | 22µH | - | - | - | - | 1.8A | - | - | - | - | 2.2A | - | - | Semishielded | WE-LQS Series | 0.089ohm | - | - | - | - | - | ± 20% | - | - | 6mm | 6mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.465 ($0.51)50+ $0.407 ($0.45)250+ $0.337 ($0.37)500+ $0.302 ($0.33)1500+ $0.279 ($0.31)More Pricing... | 1µH | - | - | - | - | - | - | 60MHz | - | - | - | - | - | Unshielded | LQM2HPN_G0 Series | 0.069ohm | - | 1008 [2520 Metric] | - | - | - | ± 20% | - | Ferrite | 2.5mm | 2mm | - | 0.9mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.150 ($2.36)50+ $2.050 ($2.26)100+ $1.930 ($2.12)250+ $1.820 ($2.00)500+ $1.170 ($1.29)More Pricing... | 180µH | - | - | - | - | 260mA | - | - | - | - | 260mA | - | - | Shielded | LPS4018 Series | 2.5ohm | - | - | - | - | - | ± 20% | - | - | 3.9mm | 3.9mm | - | 1.7mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ $1.660 ($1.83)50+ $1.540 ($1.69)250+ $1.470 ($1.62)500+ $1.420 ($1.56)1500+ $1.130 ($1.24)More Pricing... | 220µH | - | - | - | - | 250mA | - | - | - | - | 390mA | - | - | Semishielded | WE-LQS Series | 3.45ohm | - | - | - | - | - | ± 20% | - | - | 4mm | 4mm | - | 1.8mm | - | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.800 ($4.18)50+ $3.150 ($3.46)100+ $3.030 ($3.33)250+ $2.970 ($3.27)500+ $2.910 ($3.20)More Pricing... | 10µH | - | - | - | - | 2A | - | - | - | - | 2.6A | - | - | Shielded | WE-PD Series | 0.049ohm | - | - | - | - | - | ± 20% | - | - | 7.3mm | 7.3mm | - | 4.5mm | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.770 ($1.95)50+ $1.560 ($1.72)250+ $1.510 ($1.66)500+ $1.400 ($1.54)1500+ $1.280 ($1.41)More Pricing... | 10µH | - | - | - | - | 650mA | - | - | - | - | 125mA | - | - | Shielded | WE-PMI Series | 0.5ohm | - | 0805 [2012 Metric] | - | - | - | ± 20% | - | - | 2mm | 1.25mm | - | 1.25mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.134 ($0.15)100+ $0.111 ($0.12)500+ $0.110 ($0.12)2500+ $0.089 ($0.10)5000+ $0.076 ($0.08)More Pricing... | 10µH | - | - | - | - | - | - | 5.5GHz | - | - | - | 500mA | - | Unshielded | LQW15AN_00 Series | 0.17ohm | - | 0402 [1005 Metric] | - | - | - | ± 5% | - | Non-Magnetic | 1mm | 0.6mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.450 ($3.80)10+ $3.020 ($3.32)25+ $2.700 ($2.97)50+ $2.510 ($2.76)100+ $2.260 ($2.49)More Pricing... | 22µH | - | - | - | - | 2.3A | - | - | - | - | 1.5A | - | - | Shielded | MSS7348 Series | 0.08ohm | - | - | - | - | - | ± 20% | - | - | 7mm | 7mm | - | 4.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.530 ($2.78)10+ $2.100 ($2.31)50+ $1.820 ($2.00)200+ $1.710 ($1.88)400+ $1.500 ($1.65)More Pricing... | 22µH | - | - | - | - | 5A | - | - | - | - | 5.6A | - | - | Shielded | SRP6060FA Series | 0.0605ohm | - | - | - | - | - | ± 20% | - | - | 6.6mm | 6.4mm | - | 5.8mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.063 ($0.07)100+ $0.052 ($0.06)500+ $0.047 ($0.05)2500+ $0.042 ($0.05)5000+ $0.034 ($0.04)More Pricing... | 68nH | - | - | - | - | - | - | 800MHz | - | - | - | 250mA | - | Unshielded | LQG15HS_02 Series | 0.92ohm | - | 0402 [1005 Metric] | - | - | - | ± 5% | - | Air | 1mm | 0.5mm | - | 0.5mm | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.303 ($0.33)50+ $0.244 ($0.27)250+ $0.203 ($0.22)500+ $0.186 ($0.20)1500+ $0.169 ($0.19)More Pricing... | 15µH | - | - | - | - | - | - | 24MHz | - | - | - | 250mA | - | - | LQM21DN_70 Series | 1.235ohm | - | 0805 [2012 Metric] | - | - | - | ± 20% | - | Ferrite | 2mm | 1.25mm | - | 1.25mm | - | - | - | ||||||
WURTH ELEKTRONIK | Each | 1+ $66.750 ($73.42)2+ $58.410 ($64.25)3+ $48.400 ($53.24)5+ $43.390 ($47.73)10+ $40.050 ($44.06)More Pricing... | 5.8µH | - | - | - | - | - | - | 13MHz | - | - | 30A | - | 1 Coil | - | WE-WPCC Series | 0.014ohm | - | - | 1 Layer | - | - | ± 10% | 220@125kHz | - | - | - | Board Mount | 8.5mm | -20°C | 105°C | - | |||||