Fixed Value Inductors:

23 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1838355

RoHS

Each
1+
$15.140
($16.65)
2+
$14.640
($16.10)
3+
$14.140
($15.55)
5+
$13.640
($15.00)
10+
$13.140
($14.45)
More Pricing...
Total:$15.14
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2309157

RoHS

Each
1+
$16.100
($17.71)
2+
$15.740
($17.31)
3+
$15.370
($16.91)
5+
$15.010
($16.51)
10+
$14.640
($16.10)
More Pricing...
Total:$16.10
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
$8.280
($9.11)
10+
$7.480
($8.23)
50+
$6.650
($7.32)
100+
$6.360
($7.00)
Total:$8.28
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
3580926

RoHS

Each
5+
$2.560
($2.82)
25+
$2.360
($2.60)
50+
$2.110
($2.32)
100+
$1.760
($1.94)
250+
$1.710
($1.88)
More Pricing...
Total:$12.80
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
1362060

RoHS

Each
1+
$1.090
($1.20)
10+
$0.887
($0.98)
50+
$0.845
($0.93)
100+
$0.771
($0.85)
200+
$0.679
($0.75)
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3525379RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.760
($1.94)
250+
$1.450
($1.60)
500+
$1.410
($1.55)
1000+
$1.360
($1.50)
2500+
$1.310
($1.44)
Total:$176.00
Min: 100 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3525379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
$2.150
($2.36)
50+
$1.760
($1.94)
250+
$1.450
($1.60)
500+
$1.410
($1.55)
1000+
$1.360
($1.50)
More Pricing...
Total:$10.75
Min: 5 / Mult: 5
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
9520937

RoHS

Each
1+
$4.640
($5.10)
2+
$4.040
($4.44)
3+
$3.340
($3.67)
5+
$3.010
($3.31)
10+
$2.980
($3.28)
Total:$4.64
Min: 1 / Mult: 1
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
4705473

RoHS

Each
1+
$60.440
($66.48)
5+
$58.410
($64.25)
10+
$55.960
($61.56)
50+
$53.980
($59.38)
100+
$52.210
($57.43)
Total:$60.44
Min: 1 / Mult: 1
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
$65.140
($71.65)
5+
$62.950
($69.24)
10+
$60.310
($66.34)
50+
$58.180
($64.00)
100+
$56.270
($61.90)
Total:$65.14
Min: 1 / Mult: 1
-
10H
100mA
150ohm
-
-
72mm x 50mm x 49mm
4695742

RoHS

Each
1+
$44.090
($48.50)
5+
$42.590
($46.85)
10+
$40.780
($44.86)
50+
$39.320
($43.25)
100+
$38.130
($41.94)
Total:$44.09
Min: 1 / Mult: 1
-
10H
-
880.9ohm
-
-
Through Hole
4705471

RoHS

Each
1+
$44.090
($48.50)
5+
$42.590
($46.85)
10+
$40.780
($44.86)
50+
$39.320
($43.25)
100+
$38.130
($41.94)
Total:$44.09
Min: 1 / Mult: 1
-
2H
-
146ohm
-
-
Through Hole
4705474

RoHS

Each
1+
$95.840
($105.42)
5+
$92.620
($101.88)
10+
$88.740
($97.61)
50+
$85.600
($94.16)
Total:$95.84
Min: 1 / Mult: 1
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
4705470

RoHS

Each
1+
$42.270
($46.50)
5+
$40.830
($44.91)
10+
$39.090
($43.00)
50+
$37.690
($41.46)
100+
$36.550
($40.20)
More Pricing...
Total:$42.27
Min: 1 / Mult: 1
-
200mH
-
50ohm
-
-
Through Hole
2145725RL

RoHS

Each
Packaging Options
100+
$1.980
($2.18)
500+
$1.630
($1.79)
1000+
$1.610
($1.77)
2500+
$1.570
($1.73)
5000+
$1.540
($1.69)
Total:$198.00
Min: 100 / Mult: 10
ELT-3KN Series
2H
20mA
55ohm
± 10%
-
SMD
2145725

RoHS

Each
Packaging Options
10+
$2.400
($2.64)
100+
$1.980
($2.18)
500+
$1.630
($1.79)
1000+
$1.610
($1.77)
2500+
$1.570
($1.73)
More Pricing...
Total:$24.00
Min: 10 / Mult: 10
ELT-3KN Series
2H
20mA
55ohm
± 10%
-
SMD
1834830

RoHS

TRIAD MAGNETICS
Each
1+
$16.800
($18.48)
2+
$16.260
($17.89)
3+
$15.710
($17.28)
5+
$15.160
($16.68)
10+
$14.610
($16.07)
More Pricing...
Total:$16.80
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1834331

RoHS

Each
1+
$39.830
($43.81)
2+
$38.060
($41.87)
3+
$36.280
($39.91)
5+
$34.500
($37.95)
10+
$32.720
($35.99)
More Pricing...
Total:$39.83
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1362068

RoHS

Each
1+
$1.330
($1.46)
50+
$1.040
($1.14)
100+
$0.841
($0.93)
250+
$0.795
($0.87)
500+
$0.700
($0.77)
More Pricing...
Total:$1.33
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1362123

RoHS

Each
1+
$1.420
($1.56)
50+
$1.200
($1.32)
100+
$0.970
($1.07)
250+
$0.888
($0.98)
500+
$0.806
($0.89)
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1670004

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
($1.52)
10+
$1.130
($1.24)
50+
$1.030
($1.13)
100+
$0.921
($1.01)
200+
$0.903
($0.99)
Total:$1.38
Min: 1 / Mult: 1
-
-
-
-
-
-
-
4336095

RoHS

Each
1+
$26.400
($29.04)
2+
$25.230
($27.75)
3+
$24.060
($26.47)
5+
$22.890
($25.18)
10+
$21.710
($23.88)
More Pricing...
Total:$26.40
Min: 1 / Mult: 1
C Series
320mH
600mA
10ohm
-20% to +50%
-
Through Hole
1191406

RoHS

SCHAFFNER - TE CONNECTIVITY
Each
1+
$18.290
($20.12)
10+
$14.450
($15.90)
50+
$10.870
($11.96)
100+
$8.810
($9.69)
Total:$18.29
Min: 1 / Mult: 1
RS Series
3µH
4A
0.01ohm
-
33MHz
Through Hole
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account