Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540250
Order Code2249882
Product RangeWE-EHPI Series
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.370 ($7.007) |
| 50+ | $5.950 ($6.545) |
| 100+ | $5.400 ($5.940) |
| 250+ | $5.200 ($5.720) |
| 500+ | $5.000 ($5.500) |
| 1000+ | $4.240 ($4.664) |
Price for:Each
Minimum: 1
Multiple: 1
$6.37 ($7.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74488540250
Order Code2249882
Product RangeWE-EHPI Series
Technical Datasheet
Product RangeWE-EHPI Series
Inductance, Parallel25µH
RMS Current, Parallel1.5A
Saturation Current, Parallel700mA
DC Resistance Max, Parallel0.24ohm
Leakage Inductance-
Turns Ratio1:20
Product Length6mm
Product Width6mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-EHPI series energy harvesting Coupled Inductor offers separated welding/soldering pads for increased reliability. It is suitable for wireless fire, alarm, gas and metering remote sensors driven by environmental energies based on energy harvesting voltage transformers like LTC3108/LTC3109.
- Low-profile
- For sensors with predictive battery replacements in applications which are difficult to access
- For energy self-sufficient supply using subsequent installed sensors for energy harvesting
- Very low secondary RDC
- Multiple options of turn ratios available
- Separated welding/soldering pads for increased reliability
- Optimized winding technology for increased performance and reliability
Applications
Power Management, Industrial, Sensing & Instrumentation, Wireless, Metering, Security
Technical Specifications
Product Range
WE-EHPI Series
RMS Current, Parallel
1.5A
DC Resistance Max, Parallel
0.24ohm
Turns Ratio
1:20
Product Width
6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
25µH
Saturation Current, Parallel
700mA
Leakage Inductance
-
Product Length
6mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075