Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-105MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287528RL
Cut Tape2287528
Product RangeLPD5030 Series
Also Known AsLPD5030-105MEB
Your Part Number
344 total stock globally
Need more?
344 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.570 ($2.827) |
| 10+ | $2.180 ($2.398) |
| 50+ | $2.010 ($2.211) |
| 200+ | $1.560 ($1.716) |
| 400+ | $1.450 ($1.595) |
| 750+ | $1.280 ($1.408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5030-105MRCCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2287528RL
Cut Tape2287528
Product RangeLPD5030 Series
Also Known AsLPD5030-105MEB
Technical Datasheet
Product RangeLPD5030 Series
Inductance, Parallel1mH
RMS Current, Parallel100mA
Saturation Current, Parallel150mA
DC Resistance Max, Parallel8.25ohm
Leakage Inductance1.2µH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LPD5030 Series
RMS Current, Parallel
100mA
DC Resistance Max, Parallel
8.25ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1mH
Saturation Current, Parallel
150mA
Leakage Inductance
1.2µH
Product Length
4.8mm
Product Height
2.9mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225