Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-153MRBCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2434727RL
Cut Tape2434727
Product RangeLPD5010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.450 | $4.45 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.450 ($4.895) |
| 50+ | $3.880 ($4.268) |
| 100+ | $3.510 ($3.861) |
| 250+ | $3.140 ($3.454) |
| 500+ | $2.890 ($3.179) |
| 1000+ | $2.680 ($2.948) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPD5010-153MRBCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2434727RL
Cut Tape2434727
Product RangeLPD5010 Series
Technical Datasheet
Product RangeLPD5010 Series
Inductance, Parallel15µH
RMS Current, Parallel420mA
Saturation Current, Parallel530mA
DC Resistance Max, Parallel0.595ohm
Leakage Inductance340nH
Turns Ratio1:1
Product Length4.8mm
Product Width4.8mm
Product Height0.9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LPD5010 series Coupled Miniature Shielded Inductor with ferrite core with silver-palladium-platinum-glass frit termination. It is ideal for use in a variety of circuits including flyback, multi-output buck, SEPIC and Zeta. It provides high inductance, high efficiency and excellent current handling in a rugged construction. It can also be used as two single inductors connected in series or parallel or as a common mode choke.
- Resistance to soldering heat
- Moisture sensitivity level 1
- PCB washing is recommended by only pure water or alcohol
- Halogen-free
- 100Vrms Winding to winding isolation
Applications
Power Management, Industrial
Technical Specifications
Product Range
LPD5010 Series
RMS Current, Parallel
420mA
DC Resistance Max, Parallel
0.595ohm
Turns Ratio
1:1
Product Width
4.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
15µH
Saturation Current, Parallel
530mA
Leakage Inductance
340nH
Product Length
4.8mm
Product Height
0.9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007