Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101216
Order Code2543254
Product RangeWE-WPCC Series
Your Part Number
Technical Datasheet
2 total stock globally
60 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.650 ($16.115) |
| 5+ | $14.300 ($15.730) |
| 10+ | $13.950 ($15.345) |
| 20+ | $13.600 ($14.960) |
| 40+ | $13.250 ($14.575) |
| 60+ | $12.890 ($14.179) |
Price for:Each
Minimum: 1
Multiple: 1
$14.65 ($16.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101216
Order Code2543254
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance7.2µH
Inductance Tolerance± 10%
DC Resistance Max0.44ohm
No. of Coils1 Coil
No. of Layers6 Layers
Saturation Current (Isat)-
Self Resonant Frequency32MHz
Quality Factor10@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height2mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
10@125kHz
Product Length
-
Product Height
2mm
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Inductance
7.2µH
DC Resistance Max
0.44ohm
No. of Layers
6 Layers
Self Resonant Frequency
32MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001