Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5FB3.Copy
Order Code2341759
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating277VAC
Current Rating5A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Overview
The 5FB3 is a chassis-mount Power Line Filter specially designed for lighting devices, fluorescent lamp and related lighting ballasts. The 9-1609095-1 filter is also suitable for applications requiring 277VAC or 277VDC. The compact size of this filter allows installation in most standard lighting tracks.
- Strong differential mode performance
- Solid lead wires
- Good attenuation in the range of 100kHz to 30MHz
- -10 to 50°C Operating temperature range
Applications
LED Lighting, Power Management, Lighting, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
No. of Stages
1 Stage
Filter Input Terminals
Wire Leaded
Voltage Rating
277VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1